Part Details for NTRA12HD2612CTRQYF by NIC Components Corp
Overview of NTRA12HD2612CTRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRA12HD2612CTRQYF
NTRA12HD2612CTRQYF CAD Models
NTRA12HD2612CTRQYF Part Data Attributes
|
NTRA12HD2612CTRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA12HD2612CTRQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 26100ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 26100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for NTRA12HD2612CTRQYF
This table gives cross-reference parts and alternative options found for NTRA12HD2612CTRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA12HD2612CTRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0625D2612RCE | Fixed Resistor, Thin Film, 0.25W, 26100ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NTRA12HD2612CTRQYF vs TP0625D2612RCE |
AR06DPC3V2612 | Fixed Resistor, Thin Film, 0.25W, 26100ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTRA12HD2612CTRQYF vs AR06DPC3V2612 |
AR06DTCV2612N | Fixed Resistor, Thin Film, 0.25W, 26100ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | NTRA12HD2612CTRQYF vs AR06DTCV2612N |
RP73PF2B26K1DTG | Fixed Resistor, Thin Film, 0.33W, 26100ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | NTRA12HD2612CTRQYF vs RP73PF2B26K1DTG |
AR06DPC3V2612N | Fixed Resistor, Thin Film, 0.25W, 26100ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTRA12HD2612CTRQYF vs AR06DPC3V2612N |
TP0625D2612T5E | Fixed Resistor, Thin Film, 0.25W, 26100ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NTRA12HD2612CTRQYF vs TP0625D2612T5E |
RNCF1206DTE26K1 | Fixed Resistor, Thin Film, 0.33W, 26100ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | NTRA12HD2612CTRQYF vs RNCF1206DTE26K1 |
AR06DBCO2612 | Fixed Resistor, Thin Film, 0.3333W, 26100ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | NTRA12HD2612CTRQYF vs AR06DBCO2612 |
AT1206DRD0726K1L | Fixed Resistor, Thin Film, 0.25W, 26100ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | NTRA12HD2612CTRQYF vs AT1206DRD0726K1L |
239061162613L | Fixed Resistor, Thin Film, 0.25W, 26100ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | NTRA12HD2612CTRQYF vs 239061162613L |