Part Details for NTRA12HD2341DTRQYF by NIC Components Corp
Overview of NTRA12HD2341DTRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRA12HD2341DTRQYF
NTRA12HD2341DTRQYF CAD Models
NTRA12HD2341DTRQYF Part Data Attributes
|
NTRA12HD2341DTRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA12HD2341DTRQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 2340ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2340 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for NTRA12HD2341DTRQYF
This table gives cross-reference parts and alternative options found for NTRA12HD2341DTRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA12HD2341DTRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06DPC2V2341 | Fixed Resistor, Thin Film, 0.25W, 2340ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTRA12HD2341DTRQYF vs AR06DPC2V2341 |
NTRA12HD2341DTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 2340ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | NTRA12HD2341DTRQYF vs NTRA12HD2341DTR1KQYF |
WF12Q2341DTL | Fixed Resistor, Thin Film, 0.25W, 2340ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | NTRA12HD2341DTRQYF vs WF12Q2341DTL |
AR06DTRC2V2341N | Fixed Resistor, Thin Film, 0.25W, 2340ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTRA12HD2341DTRQYF vs AR06DTRC2V2341N |
SF12Q2341DTL | Fixed Resistor, Thin Film, 0.25W, 2340ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | NTRA12HD2341DTRQYF vs SF12Q2341DTL |
WF12Q2341DTLQ | Fixed Resistor, Thin Film, 0.25W, 2340ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | NTRA12HD2341DTRQYF vs WF12Q2341DTLQ |
RN73H2BTTD2341D50 | Fixed Resistor, Metal Film, 0.25W, 2340ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | NTRA12HD2341DTRQYF vs RN73H2BTTD2341D50 |