Part Details for NTRA12HC24R9DTRQYF by NIC Components Corp
Overview of NTRA12HC24R9DTRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRA12HC24R9DTRQYF
NTRA12HC24R9DTRQYF CAD Models
NTRA12HC24R9DTRQYF Part Data Attributes
|
NTRA12HC24R9DTRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA12HC24R9DTRQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 24.9ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 24.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for NTRA12HC24R9DTRQYF
This table gives cross-reference parts and alternative options found for NTRA12HC24R9DTRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA12HC24R9DTRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06CTDV24R9N | Fixed Resistor, Thin Film, 0.25W, 24.9ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | NTRA12HC24R9DTRQYF vs AR06CTDV24R9N |
CAR120624.9OHMS0.25%50PPMHP | Fixed Resistor, Thin Film, 0.25W, 24.9ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | NTRA12HC24R9DTRQYF vs CAR120624.9OHMS0.25%50PPMHP |
RN73H2BTTE24R9C50 | Fixed Resistor, Metal Film, 0.25W, 24.9ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | NTRA12HC24R9DTRQYF vs RN73H2BTTE24R9C50 |
CRT1206-CZ-24R9ELF | Fixed Resistor, Thin Film, 0.25W, 24.9ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | NTRA12HC24R9DTRQYF vs CRT1206-CZ-24R9ELF |
RNCF1206CTC24R9 | Fixed Resistor, Thin Film, 0.33W, 24.9ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | NTRA12HC24R9DTRQYF vs RNCF1206CTC24R9 |
WF12Q24R9CTL | Fixed Resistor, Thin Film, 0.25W, 24.9ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | NTRA12HC24R9DTRQYF vs WF12Q24R9CTL |
RT1206CRE1324R9L | Fixed Resistor, Thin Film, 0.25W, 24.9ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | NTRA12HC24R9DTRQYF vs RT1206CRE1324R9L |
RTX0624R9CEP3 | Fixed Resistor, Thin Film, 0.25W, 24.9ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | NTRA12HC24R9DTRQYF vs RTX0624R9CEP3 |
AT1206CRE0724R9L | Fixed Resistor, Thin Film, 0.25W, 24.9ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | NTRA12HC24R9DTRQYF vs AT1206CRE0724R9L |
ARG06CTD24R9 | Fixed Resistor, Thin Film, 0.25W, 24.9ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | NTRA12HC24R9DTRQYF vs ARG06CTD24R9 |