Part Details for NTRA12HB5620CTRQYF by NIC Components Corp
Overview of NTRA12HB5620CTRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRA12HB5620CTRQYF
NTRA12HB5620CTRQYF CAD Models
NTRA12HB5620CTRQYF Part Data Attributes
|
NTRA12HB5620CTRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA12HB5620CTRQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 562ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 562 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for NTRA12HB5620CTRQYF
This table gives cross-reference parts and alternative options found for NTRA12HB5620CTRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA12HB5620CTRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR1206562OHMS0.1%25PPMHP | Fixed Resistor, Thin Film, 0.25W, 562ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | NTRA12HB5620CTRQYF vs CAR1206562OHMS0.1%25PPMHP |
RTX065620BDP3 | Fixed Resistor, Thin Film, 0.25W, 562ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | NTRA12HB5620CTRQYF vs RTX065620BDP3 |
AT1206BRD07562RL | Fixed Resistor, Thin Film, 0.25W, 562ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | NTRA12HB5620CTRQYF vs AT1206BRD07562RL |
AR06ATCO5620N | Fixed Resistor, Thin Film, 0.333W, 562ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | NTRA12HB5620CTRQYF vs AR06ATCO5620N |
WF12R5620BALQ | Fixed Resistor, Thin Film, 0.25W, 562ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | NTRA12HB5620CTRQYF vs WF12R5620BALQ |
CRT1206-BY-5620EST | Fixed Resistor, Thin Film, 0.25W, 562ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | NTRA12HB5620CTRQYF vs CRT1206-BY-5620EST |
NTRH12B5620CTRF | Fixed Resistor, Thin Film, 0.25W, 562ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | NTRA12HB5620CTRQYF vs NTRH12B5620CTRF |
WF12R5620ATL | Fixed Resistor, Thin Film, 0.25W, 562ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Walsin Technology Corporation | NTRA12HB5620CTRQYF vs WF12R5620ATL |
AR06BBCV5620 | Fixed Resistor, Thin Film, 0.25W, 562ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | NTRA12HB5620CTRQYF vs AR06BBCV5620 |
RP73PF2B562RBTD | Fixed Resistor, Thin Film, 0.33W, 562ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | NTRA12HB5620CTRQYF vs RP73PF2B562RBTD |