Part Details for NTRA12HA5900DTRQYF by NIC Components Corp
Overview of NTRA12HA5900DTRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRA12HA5900DTRQYF
NTRA12HA5900DTRQYF CAD Models
NTRA12HA5900DTRQYF Part Data Attributes
|
NTRA12HA5900DTRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA12HA5900DTRQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 590ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 590 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for NTRA12HA5900DTRQYF
This table gives cross-reference parts and alternative options found for NTRA12HA5900DTRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA12HA5900DTRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF12Q5900BTL | Fixed Resistor, Thin Film, 0.25W, 590ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | NTRA12HA5900DTRQYF vs WF12Q5900BTL |
WF12Q5900ATLQ | Fixed Resistor, Thin Film, 0.25W, 590ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | NTRA12HA5900DTRQYF vs WF12Q5900ATLQ |
HPTF1206-TC-5900AT | Fixed Resistor, Thin Film, 0.25W, 590ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | NTRA12HA5900DTRQYF vs HPTF1206-TC-5900AT |
TP0650B5900R5E | Fixed Resistor, Thin Film, 0.25W, 590ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NTRA12HA5900DTRQYF vs TP0650B5900R5E |
RP73PG2B590RBTG | Fixed Resistor, Thin Film, 0.33W, 590ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | NTRA12HA5900DTRQYF vs RP73PG2B590RBTG |
239045145901L | Fixed Resistor, Thin Film, 0.25W, 590ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | NTRA12HA5900DTRQYF vs 239045145901L |
CAR1206590OHMS0.05%50PPMHP | Fixed Resistor, Thin Film, 0.25W, 590ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | NTRA12HA5900DTRQYF vs CAR1206590OHMS0.05%50PPMHP |
TP0650B5900TCE | Fixed Resistor, Thin Film, 0.25W, 590ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NTRA12HA5900DTRQYF vs TP0650B5900TCE |
AR06ABDO5900N | Fixed Resistor, Thin Film, 0.333W, 590ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | NTRA12HA5900DTRQYF vs AR06ABDO5900N |
RTX065900BEP4 | Fixed Resistor, Thin Film, 0.25W, 590ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | NTRA12HA5900DTRQYF vs RTX065900BEP4 |