Part Details for NTRA12F1271DTRQYF by NIC Components Corp
Overview of NTRA12F1271DTRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRA12F1271DTRQYF
NTRA12F1271DTRQYF CAD Models
NTRA12F1271DTRQYF Part Data Attributes
|
NTRA12F1271DTRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA12F1271DTRQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.125W, 1270ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1270 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for NTRA12F1271DTRQYF
This table gives cross-reference parts and alternative options found for NTRA12F1271DTRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA12F1271DTRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06FBD1271 | Fixed Resistor, Thin Film, 0.5W, 1270ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NTRA12F1271DTRQYF vs AR06FBD1271 |
RN73G2B1271F | Fixed Resistor, Thin Film, 0.125W, 1270ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | MERITEK Electronics Corporation | NTRA12F1271DTRQYF vs RN73G2B1271F |
AR06FBD1271N | Fixed Resistor, Thin Film, 0.125W, 1270ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | NTRA12F1271DTRQYF vs AR06FBD1271N |
AR06FTD1271 | Fixed Resistor, Thin Film, 0.5W, 1270ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NTRA12F1271DTRQYF vs AR06FTD1271 |
TC0650F1271T5E | Fixed Resistor, Thin Film, 0.125W, 1270ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NTRA12F1271DTRQYF vs TC0650F1271T5E |
TC0650F1271T4E | Fixed Resistor, Thin Film, 0.125W, 1270ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NTRA12F1271DTRQYF vs TC0650F1271T4E |
TC0650F1271E5E | Fixed Resistor, Thin Film, 0.125W, 1270ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NTRA12F1271DTRQYF vs TC0650F1271E5E |
NTR12F1271DTRF | Fixed Resistor, Thin Film, 0.125W, 1270ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | NTRA12F1271DTRQYF vs NTR12F1271DTRF |
NTR12F1271DTR1KF | Fixed Resistor, Thin Film, 0.125W, 1270ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | NTRA12F1271DTRQYF vs NTR12F1271DTR1KF |
RT1206F127150PPM | Fixed Resistor, Thin Film, 0.125W, 1270ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Synton-Tech Corp | NTRA12F1271DTRQYF vs RT1206F127150PPM |