NTRA12D5690CTRQYF
NIC Components Corp
Description: Fixed Resistor, Thin Film, 0.125W, 569ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP

Overview of NTRA12D5690CTRQYF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NTRA12D5690CTRQYF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NTRA12D5690CTRQYF by NIC Components Corp

NTRA12D5690CTRQYF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
SMT, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
569 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
150 V
Want to compare parts?
  1. NTRA12D5690CTRQYF
    NIC Components Corp
    Fixed Resistor, Thin Film, 0.125W, 569ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for NTRA12D5690CTRQYF

This table gives cross-reference parts and alternative options found for NTRA12D5690CTRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA12D5690CTRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RNCS1206DTE569R Fixed Resistor, Thin Film, 0.125W, 569ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc NTRA12D5690CTRQYF vs RNCS1206DTE569R
RNCS1206DKE569R Fixed Resistor, Thin Film, 0.125W, 569ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc NTRA12D5690CTRQYF vs RNCS1206DKE569R
AR1206569R+-0.5%TCR25 Fixed Resistor, Thin Film, 0.125W, 569ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 1206, SRT Resistor Technology Gmbh NTRA12D5690CTRQYF vs AR1206569R+-0.5%TCR25
RN73F2BB5690D Fixed Resistor, Thin Film, 0.125W, 569ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP MERITEK Electronics Corporation NTRA12D5690CTRQYF vs RN73F2BB5690D
AR06DPC3W5690 Fixed Resistor, Thin Film, 0.125W, 569ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, Token Electronics Industry Co Ltd NTRA12D5690CTRQYF vs AR06DPC3W5690
TFCR1206-8W-E-5690DT Fixed Resistor, Thin Film, 0.125W, 569ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT VENKEL LTD NTRA12D5690CTRQYF vs TFCR1206-8W-E-5690DT
RN12D5690CT5-25 Fixed Resistor, Thin Film, 0.125W, 569ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, Cal-Chip Electronics NTRA12D5690CTRQYF vs RN12D5690CT5-25
RN73F2BTD5690D Fixed Resistor, Thin Film, 0.125W, 569ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation NTRA12D5690CTRQYF vs RN73F2BTD5690D
AR06DPC3W5690N Fixed Resistor, Thin Film, 0.125W, 569ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, Token Electronics Industry Co Ltd NTRA12D5690CTRQYF vs AR06DPC3W5690N
RN12D5690CT1-25 Fixed Resistor, Thin Film, 0.125W, 569ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, Cal-Chip Electronics NTRA12D5690CTRQYF vs RN12D5690CT1-25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTRA12D5690CTRQYF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTRA12D5690CTRQYF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NTRA12D5690CTRQYF would you like to use for your alert(s)?
  • Please alert me when NTRA12D5690CTRQYF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTRA12D5690CTRQYF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTRA12D5690CTRQYF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTRA12D5690CTRQYF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTRA12D5690CTRQYF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTRA12D5690CTRQYF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: