Part Details for NTRA12C6570CTRQYF by NIC Components Corp
Overview of NTRA12C6570CTRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRA12C6570CTRQYF
NTRA12C6570CTRQYF CAD Models
NTRA12C6570CTRQYF Part Data Attributes
|
NTRA12C6570CTRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA12C6570CTRQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.125W, 657ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 657 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for NTRA12C6570CTRQYF
This table gives cross-reference parts and alternative options found for NTRA12C6570CTRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA12C6570CTRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFCR1206-8W-E-6570CT | Fixed Resistor, Thin Film, 0.125W, 657ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | NTRA12C6570CTRQYF vs TFCR1206-8W-E-6570CT |
RMT12R-657R-C25 | Fixed Resistor, Thin Film, 0.125W, 657ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | RFE International Inc | NTRA12C6570CTRQYF vs RMT12R-657R-C25 |
RN73F2B6570C | Fixed Resistor, Thin Film, 0.125W, 657ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | MERITEK Electronics Corporation | NTRA12C6570CTRQYF vs RN73F2B6570C |
AR06CPC3W6570 | Fixed Resistor, Thin Film, 0.125W, 657ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTRA12C6570CTRQYF vs AR06CPC3W6570 |
RNCS1206CKE657R | Fixed Resistor, Thin Film, 0.125W, 657ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | NTRA12C6570CTRQYF vs RNCS1206CKE657R |
NTR12C6570CTRF | Fixed Resistor, Thin Film, 0.125W, 657ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | NTRA12C6570CTRQYF vs NTR12C6570CTRF |
AR1206657R+-0.25%TCR25 | Fixed Resistor, Thin Film, 0.125W, 657ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | NTRA12C6570CTRQYF vs AR1206657R+-0.25%TCR25 |
AR06CTRC3W6570N | Fixed Resistor, Thin Film, 0.125W, 657ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTRA12C6570CTRQYF vs AR06CTRC3W6570N |
RN12C6570CT5-25 | Fixed Resistor, Thin Film, 0.125W, 657ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | NTRA12C6570CTRQYF vs RN12C6570CT5-25 |
RNCS1206CTE657R | Fixed Resistor, Thin Film, 0.125W, 657ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | NTRA12C6570CTRQYF vs RNCS1206CTE657R |