There are no models available for this part yet.
Overview of NTRA12C2552CTRQYF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for NTRA12C2552CTRQYF by NIC Components Corp
Part Data Attributes for NTRA12C2552CTRQYF by NIC Components Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
SMT, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.05 mm
|
Package Style
|
SMT
|
Package Width
|
1.55 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
25500 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.25%
|
Working Voltage
|
150 V
|
Alternate Parts for NTRA12C2552CTRQYF
This table gives cross-reference parts and alternative options found for NTRA12C2552CTRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA12C2552CTRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TE06G2552CB | Fixed Resistor, Thin Film, 0.125W, 25500ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | NTRA12C2552CTRQYF vs TE06G2552CB |
NTR12C2552CTR1KF | Fixed Resistor, Thin Film, 0.125W, 25500ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | NIC Components Corp | NTRA12C2552CTRQYF vs NTR12C2552CTR1KF |
NTRC12C2552CTRF | Fixed Resistor, Thin Film, 0.125W, 25500ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | NIC Components Corp | NTRA12C2552CTRQYF vs NTRC12C2552CTRF |
RN73F2BTD2552C | Fixed Resistor, Thin Film, 0.125W, 25500ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | NTRA12C2552CTRQYF vs RN73F2BTD2552C |
AR120625K5+-0.25%TCR25 | Fixed Resistor, Thin Film, 0.125W, 25500ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | NTRA12C2552CTRQYF vs AR120625K5+-0.25%TCR25 |
NTR12C2552CTRF | Fixed Resistor, Thin Film, 0.125W, 25500ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | NTRA12C2552CTRQYF vs NTR12C2552CTRF |
PRC1206TTC25W25.5K+-0.25% | Fixed Resistor, Thin Film, 0.125W, 25500ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Precision Resistive Products Inc | NTRA12C2552CTRQYF vs PRC1206TTC25W25.5K+-0.25% |
PRC1206TC25W25.5K+-0.25% | Fixed Resistor, Thin Film, 0.125W, 25500ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Precision Resistive Products Inc | NTRA12C2552CTRQYF vs PRC1206TC25W25.5K+-0.25% |
AR06CPC3W2552 | Fixed Resistor, Thin Film, 0.125W, 25500ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTRA12C2552CTRQYF vs AR06CPC3W2552 |
RN73F2B2552C | Fixed Resistor, Thin Film, 0.125W, 25500ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | MERITEK Electronics Corporation | NTRA12C2552CTRQYF vs RN73F2B2552C |