Part Details for NTRA12B6572CTRQYF by NIC Components Corp
Overview of NTRA12B6572CTRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRA12B6572CTRQYF
NTRA12B6572CTRQYF CAD Models
NTRA12B6572CTRQYF Part Data Attributes
|
NTRA12B6572CTRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA12B6572CTRQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.125W, 65700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 65700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for NTRA12B6572CTRQYF
This table gives cross-reference parts and alternative options found for NTRA12B6572CTRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA12B6572CTRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F2BTD6572B | Fixed Resistor, Thin Film, 0.125W, 65700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NTRA12B6572CTRQYF vs RN73F2BTD6572B |
AR120665K7+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.125W, 65700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | NTRA12B6572CTRQYF vs AR120665K7+-0.1%TCR25 |
CAR120665.7KOHMS0.05%25PPM | Fixed Resistor, Thin Film, 0.125W, 65700ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | NTRA12B6572CTRQYF vs CAR120665.7KOHMS0.05%25PPM |
RN12B6572CT-LF | Fixed Resistor, Thin Film, 0.125W, 65700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | NTRA12B6572CTRQYF vs RN12B6572CT-LF |
AR06ATRC3W6572N | Fixed Resistor, Thin Film, 0.125W, 65700ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTRA12B6572CTRQYF vs AR06ATRC3W6572N |
AR06BPC3W6572 | Fixed Resistor, Thin Film, 0.125W, 65700ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTRA12B6572CTRQYF vs AR06BPC3W6572 |
NTR12B6572CTR1KF | Fixed Resistor, Thin Film, 0.125W, 65700ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | NIC Components Corp | NTRA12B6572CTRQYF vs NTR12B6572CTR1KF |
RN12A6572CT5-25 | Fixed Resistor, Thin Film, 0.125W, 65700ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | NTRA12B6572CTRQYF vs RN12A6572CT5-25 |
AR06BPC3W6572N | Fixed Resistor, Thin Film, 0.125W, 65700ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTRA12B6572CTRQYF vs AR06BPC3W6572N |
AR120665K7+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.125W, 65700ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | NTRA12B6572CTRQYF vs AR120665K7+-0.05%TCR25 |