Part Details for NTRA12A3241DTRQYF by NIC Components Corp
Overview of NTRA12A3241DTRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRA12A3241DTRQYF
NTRA12A3241DTRQYF CAD Models
NTRA12A3241DTRQYF Part Data Attributes
|
NTRA12A3241DTRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA12A3241DTRQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.125W, 3240ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 3240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for NTRA12A3241DTRQYF
This table gives cross-reference parts and alternative options found for NTRA12A3241DTRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA12A3241DTRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TE06H3241BT | Fixed Resistor, Thin Film, 0.125W, 3240ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | NTRA12A3241DTRQYF vs TE06H3241BT |
PRC1206TC50W3.24K+-0.1% | Fixed Resistor, Thin Film, 0.125W, 3240ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | NTRA12A3241DTRQYF vs PRC1206TC50W3.24K+-0.1% |
RN12A3241CT5-50 | Fixed Resistor, Thin Film, 0.125W, 3240ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Cal-Chip Electronics | NTRA12A3241DTRQYF vs RN12A3241CT5-50 |
TC0650B3241T4E | Fixed Resistor, Thin Film, 0.125W, 3240ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NTRA12A3241DTRQYF vs TC0650B3241T4E |
TC0650B3241ECE | Fixed Resistor, Thin Film, 0.125W, 3240ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NTRA12A3241DTRQYF vs TC0650B3241ECE |
AR06BBD3241N | Fixed Resistor, Thin Film, 0.125W, 3240ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | NTRA12A3241DTRQYF vs AR06BBD3241N |
AR06APC2W3241N | Fixed Resistor, Thin Film, 0.125W, 3240ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTRA12A3241DTRQYF vs AR06APC2W3241N |
PRC1206TTC50W3.24K+-0.1% | Fixed Resistor, Thin Film, 0.125W, 3240ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | NTRA12A3241DTRQYF vs PRC1206TTC50W3.24K+-0.1% |
TE06H3241BB | Fixed Resistor, Thin Film, 0.125W, 3240ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | NTRA12A3241DTRQYF vs TE06H3241BB |
AR06ATRC2W3241N | Fixed Resistor, Thin Film, 0.125W, 3240ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTRA12A3241DTRQYF vs AR06ATRC2W3241N |