Part Details for NTRA12A1041CTRQYF by NIC Components Corp
Overview of NTRA12A1041CTRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRA12A1041CTRQYF
NTRA12A1041CTRQYF CAD Models
NTRA12A1041CTRQYF Part Data Attributes
|
NTRA12A1041CTRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA12A1041CTRQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.125W, 1040ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1040 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for NTRA12A1041CTRQYF
This table gives cross-reference parts and alternative options found for NTRA12A1041CTRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA12A1041CTRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCS1206BKE1K04 | Fixed Resistor, Thin Film, 0.125W, 1040ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | NTRA12A1041CTRQYF vs RNCS1206BKE1K04 |
AR06BTRC3W1041N | Fixed Resistor, Thin Film, 0.125W, 1040ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTRA12A1041CTRQYF vs AR06BTRC3W1041N |
NTR12B1041CTR1KF | Fixed Resistor, Thin Film, 0.125W, 1040ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | NIC Components Corp | NTRA12A1041CTRQYF vs NTR12B1041CTR1KF |
NTR12B1041CTRF | Fixed Resistor, Thin Film, 0.125W, 1040ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | NTRA12A1041CTRQYF vs NTR12B1041CTRF |
CAR12061.04KOHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.125W, 1040ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | NTRA12A1041CTRQYF vs CAR12061.04KOHMS0.1%25PPM |
RN73F2B1041A | Fixed Resistor, Thin Film, 0.125W, 1040ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | MERITEK Electronics Corporation | NTRA12A1041CTRQYF vs RN73F2B1041A |
AR06BPC3W1041N | Fixed Resistor, Thin Film, 0.125W, 1040ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTRA12A1041CTRQYF vs AR06BPC3W1041N |
RNCS1206BTE1K04 | Fixed Resistor, Thin Film, 0.125W, 1040ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | NTRA12A1041CTRQYF vs RNCS1206BTE1K04 |
AR06APC3W1041 | Fixed Resistor, Thin Film, 0.125W, 1040ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTRA12A1041CTRQYF vs AR06APC3W1041 |
NTRA12B1041CTRQYF | Fixed Resistor, Thin Film, 0.125W, 1040ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | NTRA12A1041CTRQYF vs NTRA12B1041CTRQYF |