Part Details for NTRA10HF1203DTR1KQYF by NIC Components Corp
Overview of NTRA10HF1203DTR1KQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRA10HF1203DTR1KQYF
NTRA10HF1203DTR1KQYF CAD Models
NTRA10HF1203DTR1KQYF Part Data Attributes
|
NTRA10HF1203DTR1KQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA10HF1203DTR1KQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.125W, 120000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 120000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for NTRA10HF1203DTR1KQYF
This table gives cross-reference parts and alternative options found for NTRA10HF1203DTR1KQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA10HF1203DTR1KQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRH10F1203DTRF | Fixed Resistor, Thin Film, 0.125W, 120000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | NTRA10HF1203DTR1KQYF vs NTRH10F1203DTRF |
CAR0805120KOHMS1%50PPMHP | Fixed Resistor, Thin Film, 0.125W, 120000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Riedon | NTRA10HF1203DTR1KQYF vs CAR0805120KOHMS1%50PPMHP |
AR05FBDW1203 | Fixed Resistor, Thin Film, 0.125W, 120000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | NTRA10HF1203DTR1KQYF vs AR05FBDW1203 |
CRT0805-FZ-1203EAS | Fixed Resistor, Thin Film, 0.125W, 120000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, | Bourns Inc | NTRA10HF1203DTR1KQYF vs CRT0805-FZ-1203EAS |