Part Details for NTRA10HB1501DTR1KQYF by NIC Components Corp
Overview of NTRA10HB1501DTR1KQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRA10HB1501DTR1KQYF
NTRA10HB1501DTR1KQYF CAD Models
NTRA10HB1501DTR1KQYF Part Data Attributes
|
NTRA10HB1501DTR1KQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA10HB1501DTR1KQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.125W, 1500ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for NTRA10HB1501DTR1KQYF
This table gives cross-reference parts and alternative options found for NTRA10HB1501DTR1KQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA10HB1501DTR1KQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR05ABDW1501N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1500ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | NTRA10HB1501DTR1KQYF vs AR05ABDW1501N |
RP73G2A1K5BTD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1500ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | NTRA10HB1501DTR1KQYF vs RP73G2A1K5BTD |
CAR08051.5KOHMS0.05%50PPMHP | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1500ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | NTRA10HB1501DTR1KQYF vs CAR08051.5KOHMS0.05%50PPMHP |
NTRH10B1501DTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1500ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NTRA10HB1501DTR1KQYF vs NTRH10B1501DTRF |
AR05BPC2W1501N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1500ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | NTRA10HB1501DTR1KQYF vs AR05BPC2W1501N |
RP73G2A1K5ATDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1500ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | NTRA10HB1501DTR1KQYF vs RP73G2A1K5ATDF |
AR05ATDW1501 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1500ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NTRA10HB1501DTR1KQYF vs AR05ATDW1501 |
CRT0805-AZ-1501ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1500ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NTRA10HB1501DTR1KQYF vs CRT0805-AZ-1501ELF |
NTRH10A1501DTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1500ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | NTRA10HB1501DTR1KQYF vs NTRH10A1501DTRF |
TP0550B1501T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1500ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | NTRA10HB1501DTR1KQYF vs TP0550B1501T5E |