NTRA10F2210CTRQYF
NIC Components Corp
Description: Fixed Resistor, Thin Film, 0.1W, 221ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP

Overview of NTRA10F2210CTRQYF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NTRA10F2210CTRQYF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NTRA10F2210CTRQYF by NIC Components Corp

NTRA10F2210CTRQYF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
SMT, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
221 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
100 V
Want to compare parts?
  1. NTRA10F2210CTRQYF
    NIC Components Corp
    Fixed Resistor, Thin Film, 0.1W, 221ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for NTRA10F2210CTRQYF

This table gives cross-reference parts and alternative options found for NTRA10F2210CTRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA10F2210CTRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PRC0805TTC25W221R+-1% Fixed Resistor, Thin Film, 0.125W, 221ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, Precision Resistive Products Inc NTRA10F2210CTRQYF vs PRC0805TTC25W221R+-1%
AR05FBC2210 Fixed Resistor, Thin Film, 0.1W, 221ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp NTRA10F2210CTRQYF vs AR05FBC2210
TC0525F2210TCE Fixed Resistor, Thin Film, 0.1W, 221ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd NTRA10F2210CTRQYF vs TC0525F2210TCE
CPF0805F221RE RESISTOR, THIN FILM, 0.1W, 1%, 25ppm, 221ohm, SURFACE MOUNT, 0805, CHIP TE Connectivity NTRA10F2210CTRQYF vs CPF0805F221RE
AR05FTC2210N Fixed Resistor, Thin Film, 0.1W, 221ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, Viking Tech Corp NTRA10F2210CTRQYF vs AR05FTC2210N
AS73F2AT2210F Fixed Resistor, Thin Film, 0.1W, 221ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, MERITEK Electronics Corporation NTRA10F2210CTRQYF vs AS73F2AT2210F
AR05FBC2210N Fixed Resistor, Thin Film, 0.1W, 221ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, Viking Tech Corp NTRA10F2210CTRQYF vs AR05FBC2210N
RN73F2A2210F Fixed Resistor, Thin Film, 0.1W, 221ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, MERITEK Electronics Corporation NTRA10F2210CTRQYF vs RN73F2A2210F
AS73F2AB2210F Fixed Resistor, Thin Film, 0.1W, 221ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, MERITEK Electronics Corporation NTRA10F2210CTRQYF vs AS73F2AB2210F
PRC0805TTC25X221R+-1% Fixed Resistor, Thin Film, 0.1W, 221ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, Precision Resistive Products Inc NTRA10F2210CTRQYF vs PRC0805TTC25X221R+-1%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTRA10F2210CTRQYF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTRA10F2210CTRQYF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NTRA10F2210CTRQYF would you like to use for your alert(s)?
  • Please alert me when NTRA10F2210CTRQYF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTRA10F2210CTRQYF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTRA10F2210CTRQYF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTRA10F2210CTRQYF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTRA10F2210CTRQYF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTRA10F2210CTRQYF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: