Part Details for NTRA10D2213DTRQYF by NIC Components Corp
Overview of NTRA10D2213DTRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRA10D2213DTRQYF
NTRA10D2213DTRQYF CAD Models
NTRA10D2213DTRQYF Part Data Attributes
|
NTRA10D2213DTRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA10D2213DTRQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 221000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 221000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for NTRA10D2213DTRQYF
This table gives cross-reference parts and alternative options found for NTRA10D2213DTRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA10D2213DTRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0550D2213T5E | Fixed Resistor, Thin Film, 0.1W, 221000ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | NTRA10D2213DTRQYF vs TC0550D2213T5E |
AR05DPC2X2213 | Fixed Resistor, Thin Film, 0.1W, 221000ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTRA10D2213DTRQYF vs AR05DPC2X2213 |
TC0550D2213ECE | Fixed Resistor, Thin Film, 0.1W, 221000ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | NTRA10D2213DTRQYF vs TC0550D2213ECE |
PRC0805TC50X221K+-0.5% | Fixed Resistor, Thin Film, 0.1W, 221000ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Precision Resistive Products Inc | NTRA10D2213DTRQYF vs PRC0805TC50X221K+-0.5% |
RN73G2ATD2213D | Fixed Resistor, Thin Film, 0.1W, 221000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NTRA10D2213DTRQYF vs RN73G2ATD2213D |
NTR10D2213DTR1KF | Fixed Resistor, Thin Film, 0.1W, 221000ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | NIC Components Corp | NTRA10D2213DTRQYF vs NTR10D2213DTR1KF |
TFCR0805-10W-C-2213DT | Fixed Resistor, Thin Film, 0.1W, 221000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | NTRA10D2213DTRQYF vs TFCR0805-10W-C-2213DT |
TC0550D2213TCE | Fixed Resistor, Thin Film, 0.1W, 221000ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | NTRA10D2213DTRQYF vs TC0550D2213TCE |
CPF0805D221KC1 | Fixed Resistor, Thin Film, 0.1W, 221000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | NTRA10D2213DTRQYF vs CPF0805D221KC1 |
AS73G2AT2213D | Fixed Resistor, Thin Film, 0.1W, 221000ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | MERITEK Electronics Corporation | NTRA10D2213DTRQYF vs AS73G2AT2213D |