Part Details for NTRA10C1060DTRQYF by NIC Components Corp
Overview of NTRA10C1060DTRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRA10C1060DTRQYF
NTRA10C1060DTRQYF CAD Models
NTRA10C1060DTRQYF Part Data Attributes
|
NTRA10C1060DTRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA10C1060DTRQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 106ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 106 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 100 V |
Alternate Parts for NTRA10C1060DTRQYF
This table gives cross-reference parts and alternative options found for NTRA10C1060DTRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA10C1060DTRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05CPC2X1060N | Fixed Resistor, Thin Film, 0.1W, 106ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTRA10C1060DTRQYF vs AR05CPC2X1060N |
NTR10C1060DTRF | Fixed Resistor, Thin Film, 0.1W, 106ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | NTRA10C1060DTRQYF vs NTR10C1060DTRF |
AS73G2AT1060C | Fixed Resistor, Thin Film, 0.1W, 106ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | MERITEK Electronics Corporation | NTRA10C1060DTRQYF vs AS73G2AT1060C |
RNCS0805CTC106R | Fixed Resistor, Thin Film, 0.1W, 106ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | NTRA10C1060DTRQYF vs RNCS0805CTC106R |
AR05CTRC2X1060N | Fixed Resistor, Thin Film, 0.1W, 106ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTRA10C1060DTRQYF vs AR05CTRC2X1060N |
TFCR0805-10W-C-1060CT | Fixed Resistor, Thin Film, 0.1W, 106ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | NTRA10C1060DTRQYF vs TFCR0805-10W-C-1060CT |
RN73G2ATD1060C | Fixed Resistor, Thin Film, 0.1W, 106ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | NTRA10C1060DTRQYF vs RN73G2ATD1060C |
TFCR0805-8W-C-1060CT | Fixed Resistor, Thin Film, 0.125W, 106ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | NTRA10C1060DTRQYF vs TFCR0805-8W-C-1060CT |
CAR0805106OHMS0.25%50PPM | Fixed Resistor, Thin Film, 0.1W, 106ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Riedon | NTRA10C1060DTRQYF vs CAR0805106OHMS0.25%50PPM |