There are no models available for this part yet.
Overview of NTRA10B8663CTRQYF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for NTRA10B8663CTRQYF by NIC Components Corp
Part Data Attributes for NTRA10B8663CTRQYF by NIC Components Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
SMT, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
866000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
100 V
|
Alternate Parts for NTRA10B8663CTRQYF
This table gives cross-reference parts and alternative options found for NTRA10B8663CTRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA10B8663CTRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F2A8663B | Fixed Resistor, Thin Film, 0.1W, 866000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NTRA10B8663CTRQYF vs RN73F2A8663B |
TC0525B8663E4E | Fixed Resistor, Thin Film, 0.1W, 866000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | NTRA10B8663CTRQYF vs TC0525B8663E4E |
MCTC0525B8663T5E | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 866000ohm, SURFACE MOUNT, 0805, CHIP | SPC Multicomp | NTRA10B8663CTRQYF vs MCTC0525B8663T5E |
AR05BTC8663 | Fixed Resistor, Thin Film, 0.1W, 866000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805 | Viking Tech Corp | NTRA10B8663CTRQYF vs AR05BTC8663 |
CPF0805A866KE | Fixed Resistor, Thin Film, 0.1W, 866000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | NTRA10B8663CTRQYF vs CPF0805A866KE |
UPTF0805-10W-E-8663AT-1K | Fixed Resistor, Thin Film, 0.1W, 866000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | NTRA10B8663CTRQYF vs UPTF0805-10W-E-8663AT-1K |
RNCF0805AKE866K | Fixed Resistor, Thin Film, 0.1W, 866000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | NTRA10B8663CTRQYF vs RNCF0805AKE866K |
AR0805866K+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.1W, 866000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | SRT Resistor Technology Gmbh | NTRA10B8663CTRQYF vs AR0805866K+-0.1%TCR25 |
RNCS0805BTE866K | Fixed Resistor, Thin Film, 0.1W, 866000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | NTRA10B8663CTRQYF vs RNCS0805BTE866K |
TC0525B8663TCE | Fixed Resistor, Thin Film, 0.1W, 866000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | NTRA10B8663CTRQYF vs TC0525B8663TCE |