Part Details for NTRA10B8253CTR1KQYF by NIC Components Corp
Overview of NTRA10B8253CTR1KQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRA10B8253CTR1KQYF
NTRA10B8253CTR1KQYF CAD Models
NTRA10B8253CTR1KQYF Part Data Attributes
|
NTRA10B8253CTR1KQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA10B8253CTR1KQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 825000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 825000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for NTRA10B8253CTR1KQYF
This table gives cross-reference parts and alternative options found for NTRA10B8253CTR1KQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA10B8253CTR1KQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPTF0805-10W-E-8253AT-1K | Fixed Resistor, Thin Film, 0.1W, 825000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | NTRA10B8253CTR1KQYF vs UPTF0805-10W-E-8253AT-1K |
AR05BPC3X8253 | Fixed Resistor, Thin Film, 0.1W, 825000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTRA10B8253CTR1KQYF vs AR05BPC3X8253 |
ACPP0805825KB25PPM | Fixed Resistor, Thin Film, 0.1W, 825000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Ohmite Mfg Co | NTRA10B8253CTR1KQYF vs ACPP0805825KB25PPM |
AR05ABC8253 | Fixed Resistor, Thin Film, 0.1W, 825000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | NTRA10B8253CTR1KQYF vs AR05ABC8253 |
AR0805825K+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.1W, 825000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | SRT Resistor Technology Gmbh | NTRA10B8253CTR1KQYF vs AR0805825K+-0.1%TCR25 |
TFCR0805-10W-E-8253BT | Fixed Resistor, Thin Film, 0.1W, 825000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | NTRA10B8253CTR1KQYF vs TFCR0805-10W-E-8253BT |
NTR10B8253CTR1KF | Fixed Resistor, Thin Film, 0.1W, 825000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | NIC Components Corp | NTRA10B8253CTR1KQYF vs NTR10B8253CTR1KF |
NTR10A8253CTRF | Fixed Resistor, Thin Film, 0.1W, 825000ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | NIC Components Corp | NTRA10B8253CTR1KQYF vs NTR10A8253CTRF |
AR05BTRC3X8253 | Fixed Resistor, Thin Film, 0.1W, 825000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTRA10B8253CTR1KQYF vs AR05BTRC3X8253 |
AR05BPC3X8253N | Fixed Resistor, Thin Film, 0.1W, 825000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTRA10B8253CTR1KQYF vs AR05BPC3X8253N |