Part Details for NTRA10B7060CTRQYF by NIC Components Corp
Overview of NTRA10B7060CTRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRA10B7060CTRQYF
NTRA10B7060CTRQYF CAD Models
NTRA10B7060CTRQYF Part Data Attributes
|
NTRA10B7060CTRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA10B7060CTRQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 706ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 706 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for NTRA10B7060CTRQYF
This table gives cross-reference parts and alternative options found for NTRA10B7060CTRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA10B7060CTRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05BTRC3X7060N | Fixed Resistor, Thin Film, 0.1W, 706ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTRA10B7060CTRQYF vs AR05BTRC3X7060N |
AR0805706R+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.1W, 706ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, | SRT Resistor Technology Gmbh | NTRA10B7060CTRQYF vs AR0805706R+-0.05%TCR25 |
AR05ATRC3X7060N | Fixed Resistor, Thin Film, 0.1W, 706ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTRA10B7060CTRQYF vs AR05ATRC3X7060N |
NTRA10A7060CTRQYF | Fixed Resistor, Thin Film, 0.1W, 706ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | NTRA10B7060CTRQYF vs NTRA10A7060CTRQYF |
RN73F2ATD7060B | Fixed Resistor, Thin Film, 0.1W, 706ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NTRA10B7060CTRQYF vs RN73F2ATD7060B |
AR0805706R+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.1W, 706ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | SRT Resistor Technology Gmbh | NTRA10B7060CTRQYF vs AR0805706R+-0.1%TCR25 |
AS73F2AB7060B | Fixed Resistor, Thin Film, 0.1W, 706ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | MERITEK Electronics Corporation | NTRA10B7060CTRQYF vs AS73F2AB7060B |
RN73F2AB7060A | Fixed Resistor, Thin Film, 0.1W, 706ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | NTRA10B7060CTRQYF vs RN73F2AB7060A |
RN73F2A7060B | Fixed Resistor, Thin Film, 0.1W, 706ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NTRA10B7060CTRQYF vs RN73F2A7060B |
TFCR0805-8W-E-7060BT | Fixed Resistor, Thin Film, 0.125W, 706ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | NTRA10B7060CTRQYF vs TFCR0805-8W-E-7060BT |