NTRA10B6120DTRQYF
NIC Components Corp
Description: Fixed Resistor, Thin Film, 0.1W, 612ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP

Overview of NTRA10B6120DTRQYF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NTRA10B6120DTRQYF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NTRA10B6120DTRQYF by NIC Components Corp

NTRA10B6120DTRQYF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
SMT, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
612 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
100 V
Want to compare parts?
  1. NTRA10B6120DTRQYF
    NIC Components Corp
    Fixed Resistor, Thin Film, 0.1W, 612ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for NTRA10B6120DTRQYF

This table gives cross-reference parts and alternative options found for NTRA10B6120DTRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA10B6120DTRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RNCS0805BTC612R Fixed Resistor, Thin Film, 0.1W, 612ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc NTRA10B6120DTRQYF vs RNCS0805BTC612R
AR05BPC2X6120N Fixed Resistor, Thin Film, 0.1W, 612ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, Token Electronics Industry Co Ltd NTRA10B6120DTRQYF vs AR05BPC2X6120N
RN73G2ATD6120B Fixed Resistor, Thin Film, 0.1W, 612ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation NTRA10B6120DTRQYF vs RN73G2ATD6120B
AR05ATRC2X6120 Fixed Resistor, Thin Film, 0.1W, 612ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, Token Electronics Industry Co Ltd NTRA10B6120DTRQYF vs AR05ATRC2X6120
RN73G2AB6120A Fixed Resistor, Thin Film, 0.1W, 612ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP MERITEK Electronics Corporation NTRA10B6120DTRQYF vs RN73G2AB6120A
NTR10B6120DTRF Fixed Resistor, Thin Film, 0.1W, 612ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP NIC Components Corp NTRA10B6120DTRQYF vs NTR10B6120DTRF
CAR0805612OHMS0.1%50PPM Fixed Resistor, Thin Film, 0.1W, 612ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, Riedon NTRA10B6120DTRQYF vs CAR0805612OHMS0.1%50PPM
RNCS0805BKC612R Fixed Resistor, Thin Film, 0.1W, 612ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc NTRA10B6120DTRQYF vs RNCS0805BKC612R
AR05BTRC2X6120 Fixed Resistor, Thin Film, 0.1W, 612ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, Token Electronics Industry Co Ltd NTRA10B6120DTRQYF vs AR05BTRC2X6120
AR0805612R+-0.05%TCR50 Fixed Resistor, Thin Film, 0.1W, 612ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, 0805, SRT Resistor Technology Gmbh NTRA10B6120DTRQYF vs AR0805612R+-0.05%TCR50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTRA10B6120DTRQYF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTRA10B6120DTRQYF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NTRA10B6120DTRQYF would you like to use for your alert(s)?
  • Please alert me when NTRA10B6120DTRQYF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTRA10B6120DTRQYF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTRA10B6120DTRQYF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTRA10B6120DTRQYF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTRA10B6120DTRQYF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTRA10B6120DTRQYF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: