Part Details for NTRA10B1720DTRQYF by NIC Components Corp
Overview of NTRA10B1720DTRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRA10B1720DTRQYF
NTRA10B1720DTRQYF CAD Models
NTRA10B1720DTRQYF Part Data Attributes
|
NTRA10B1720DTRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA10B1720DTRQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 172ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 172 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for NTRA10B1720DTRQYF
This table gives cross-reference parts and alternative options found for NTRA10B1720DTRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA10B1720DTRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR10B1720DTRF | Fixed Resistor, Thin Film, 0.1W, 172ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | NTRA10B1720DTRQYF vs NTR10B1720DTRF |
RN73G2AB1720A | Fixed Resistor, Thin Film, 0.1W, 172ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | NTRA10B1720DTRQYF vs RN73G2AB1720A |
AR0805172R+-0.05%TCR50 | Fixed Resistor, Thin Film, 0.1W, 172ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, 0805, | SRT Resistor Technology Gmbh | NTRA10B1720DTRQYF vs AR0805172R+-0.05%TCR50 |
NTRA10B1720DTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 172ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | NTRA10B1720DTRQYF vs NTRA10B1720DTR1KQYF |
AR05BTRC2X1720 | Fixed Resistor, Thin Film, 0.1W, 172ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTRA10B1720DTRQYF vs AR05BTRC2X1720 |
RN73G2ATD1720A | Fixed Resistor, Thin Film, 0.1W, 172ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NTRA10B1720DTRQYF vs RN73G2ATD1720A |
AR05ATRC2X1720 | Fixed Resistor, Thin Film, 0.1W, 172ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTRA10B1720DTRQYF vs AR05ATRC2X1720 |
RN73G2A1720B | Fixed Resistor, Thin Film, 0.1W, 172ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NTRA10B1720DTRQYF vs RN73G2A1720B |
RN73G2A1720A | Fixed Resistor, Thin Film, 0.1W, 172ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NTRA10B1720DTRQYF vs RN73G2A1720A |
RN73G2ATD1720B | Fixed Resistor, Thin Film, 0.1W, 172ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NTRA10B1720DTRQYF vs RN73G2ATD1720B |