Part Details for NTRA10A8162DTRQYF by NIC Components Corp
Overview of NTRA10A8162DTRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRA10A8162DTRQYF
NTRA10A8162DTRQYF CAD Models
NTRA10A8162DTRQYF Part Data Attributes
|
NTRA10A8162DTRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA10A8162DTRQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 81600ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 81600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for NTRA10A8162DTRQYF
This table gives cross-reference parts and alternative options found for NTRA10A8162DTRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA10A8162DTRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05APC2X8162 | Fixed Resistor, Thin Film, 0.1W, 81600ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTRA10A8162DTRQYF vs AR05APC2X8162 |
AR05ATRC2X8162N | Fixed Resistor, Thin Film, 0.1W, 81600ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTRA10A8162DTRQYF vs AR05ATRC2X8162N |
NTR10A8162DTR1KF | Fixed Resistor, Thin Film, 0.1W, 81600ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | NIC Components Corp | NTRA10A8162DTRQYF vs NTR10A8162DTR1KF |
AS73G2AB8162B | Fixed Resistor, Thin Film, 0.1W, 81600ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | MERITEK Electronics Corporation | NTRA10A8162DTRQYF vs AS73G2AB8162B |
RN73G2ATD8162B | Fixed Resistor, Thin Film, 0.1W, 81600ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NTRA10A8162DTRQYF vs RN73G2ATD8162B |
TFCR0805-8W-C-8162BT | Fixed Resistor, Thin Film, 0.125W, 81600ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | NTRA10A8162DTRQYF vs TFCR0805-8W-C-8162BT |
AS73G2AT8162B | Fixed Resistor, Thin Film, 0.1W, 81600ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | MERITEK Electronics Corporation | NTRA10A8162DTRQYF vs AS73G2AT8162B |
RNCS0805BKC81K6 | Fixed Resistor, Thin Film, 0.1W, 81600ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | NTRA10A8162DTRQYF vs RNCS0805BKC81K6 |
AR05BPC2X8162 | Fixed Resistor, Thin Film, 0.1W, 81600ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTRA10A8162DTRQYF vs AR05BPC2X8162 |
TFCR0805-10W-C-8162BT | Fixed Resistor, Thin Film, 0.1W, 81600ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | NTRA10A8162DTRQYF vs TFCR0805-10W-C-8162BT |