Part Details for NTRA10A4872CTR1KQYF by NIC Components Corp
Overview of NTRA10A4872CTR1KQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRA10A4872CTR1KQYF
NTRA10A4872CTR1KQYF CAD Models
NTRA10A4872CTR1KQYF Part Data Attributes
|
NTRA10A4872CTR1KQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA10A4872CTR1KQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 48700ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 48700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for NTRA10A4872CTR1KQYF
This table gives cross-reference parts and alternative options found for NTRA10A4872CTR1KQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA10A4872CTR1KQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC0525B4872T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 48700ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | NTRA10A4872CTR1KQYF vs TC0525B4872T5E |
AR05APC3X4872 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 48700ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | NTRA10A4872CTR1KQYF vs AR05APC3X4872 |
NTRC10B4872CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 48700ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NTRA10A4872CTR1KQYF vs NTRC10B4872CTRF |
PRC0805TTC25X48.7K+-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 48700ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | NTRA10A4872CTR1KQYF vs PRC0805TTC25X48.7K+-0.05% |
AR05ATC4872N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 48700ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | NTRA10A4872CTR1KQYF vs AR05ATC4872N |
TFCR0805-10W-E-4872BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 48700ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NTRA10A4872CTR1KQYF vs TFCR0805-10W-E-4872BT |
TC0525A4872TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 48700ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | NTRA10A4872CTR1KQYF vs TC0525A4872TCE |
ACPP080548K7B25PPM | Ohmite Mfg Co | Check for Price | Fixed Resistor, Thin Film, 0.1W, 48700ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | NTRA10A4872CTR1KQYF vs ACPP080548K7B25PPM |
PRC0805TC25X48.7K+-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 48700ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | NTRA10A4872CTR1KQYF vs PRC0805TC25X48.7K+-0.1% |
MCTC0525B4872T5E | SPC Multicomp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 48700ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NTRA10A4872CTR1KQYF vs MCTC0525B4872T5E |