Part Details for NTRA06HF8560DTR1KQYF by NIC Components Corp
Overview of NTRA06HF8560DTR1KQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRA06HF8560DTR1KQYF
NTRA06HF8560DTR1KQYF CAD Models
NTRA06HF8560DTR1KQYF Part Data Attributes
|
NTRA06HF8560DTR1KQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA06HF8560DTR1KQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 856ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 856 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for NTRA06HF8560DTR1KQYF
This table gives cross-reference parts and alternative options found for NTRA06HF8560DTR1KQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA06HF8560DTR1KQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN731JLTD8560F50 | Fixed Resistor, Thin Film, 0.063W, 856ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | NTRA06HF8560DTR1KQYF vs RN731JLTD8560F50 |
RN73R1JTTP8560F50 | Fixed Resistor, Metal Film, 0.1W, 856ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | NTRA06HF8560DTR1KQYF vs RN73R1JTTP8560F50 |
RT0603FRE07856R | Fixed Resistor, Thin Film, 0.1W, 856ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | NTRA06HF8560DTR1KQYF vs RT0603FRE07856R |
WF06Q8560FTLQ | Fixed Resistor, Thin Film, 0.1W, 856ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTRA06HF8560DTR1KQYF vs WF06Q8560FTLQ |
RT0603FRE13856R | Fixed Resistor, Thin Film, 0.1W, 856ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603 | YAGEO Corporation | NTRA06HF8560DTR1KQYF vs RT0603FRE13856R |
RN731JTTD8560F50 | Fixed Resistor, Thin Film, 0.063W, 856ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NTRA06HF8560DTR1KQYF vs RN731JTTD8560F50 |
RN73H1JTTD8560F50 | Fixed Resistor, Metal Film, 0.1W, 856ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | NTRA06HF8560DTR1KQYF vs RN73H1JTTD8560F50 |
NTRA06HF8560DTRQYF | Fixed Resistor, Thin Film, 0.1W, 856ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | NTRA06HF8560DTR1KQYF vs NTRA06HF8560DTRQYF |
RN731JTTDD8560F50 | Fixed Resistor, Thin Film, 0.063W, 856ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NTRA06HF8560DTR1KQYF vs RN731JTTDD8560F50 |