There are no models available for this part yet.
Overview of NTRA06HF2211DTR1KQYF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for NTRA06HF2211DTR1KQYF by NIC Components Corp
Part Data Attributes for NTRA06HF2211DTR1KQYF by NIC Components Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
SMT, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.55 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
2210 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
75 V
|
Alternate Parts for NTRA06HF2211DTR1KQYF
This table gives cross-reference parts and alternative options found for NTRA06HF2211DTR1KQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA06HF2211DTR1KQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603A-2211-FB50 | Fixed Resistor, Thin Film, 0.1W, 2210ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | NTRA06HF2211DTR1KQYF vs BLU0603A-2211-FB50 |
TP0350F2211R4E | Fixed Resistor, Thin Film, 0.1W, 2210ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | NTRA06HF2211DTR1KQYF vs TP0350F2211R4E |
PRC0603TC50X2.21K+-1% | Fixed Resistor, Thin Film, 0.1W, 2210ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | NTRA06HF2211DTR1KQYF vs PRC0603TC50X2.21K+-1% |
BLU0603A-2211-FT50W | Fixed Resistor, Thin Film, 0.1W, 2210ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | NTRA06HF2211DTR1KQYF vs BLU0603A-2211-FT50W |
RN73R1JTTP2211F50 | Fixed Resistor, Metal Film, 0.1W, 2210ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | NTRA06HF2211DTR1KQYF vs RN73R1JTTP2211F50 |
RP73G1J2K21FTG | RESISTOR, THIN FILM, 0.1W, 1%, 50ppm, 2210ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | NTRA06HF2211DTR1KQYF vs RP73G1J2K21FTG |
AT0603FRE072K21L | Fixed Resistor, Thin Film, 0.1W, 2210ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | NTRA06HF2211DTR1KQYF vs AT0603FRE072K21L |
RN73H1JTTD2211F50 | Fixed Resistor, Metal Film, 0.1W, 2210ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NTRA06HF2211DTR1KQYF vs RN73H1JTTD2211F50 |
BLU0603M-2211-FT50Q | Fixed Resistor, Thin Film, 0.1W, 2210ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | NTRA06HF2211DTR1KQYF vs BLU0603M-2211-FT50Q |
AR03FTDX2211 | Fixed Resistor, Thin Film, 0.1W, 2210ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | NTRA06HF2211DTR1KQYF vs AR03FTDX2211 |