Part Details for NTRA06HF2100CTRQYF by NIC Components Corp
Overview of NTRA06HF2100CTRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRA06HF2100CTRQYF
NTRA06HF2100CTRQYF CAD Models
NTRA06HF2100CTRQYF Part Data Attributes
|
NTRA06HF2100CTRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA06HF2100CTRQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 210ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for NTRA06HF2100CTRQYF
This table gives cross-reference parts and alternative options found for NTRA06HF2100CTRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA06HF2100CTRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603A-2100-FB25 | Fixed Resistor, Thin Film, 0.1W, 210ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | NTRA06HF2100CTRQYF vs BLU0603A-2100-FB25 |
BLU0603P-2100-FB25 | Fixed Resistor, Thin Film, 0.1W, 210ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | NTRA06HF2100CTRQYF vs BLU0603P-2100-FB25 |
RT0603FRD13210RL | Fixed Resistor, Thin Film, 0.1W, 210ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | NTRA06HF2100CTRQYF vs RT0603FRD13210RL |
BLU0603P-2100-FB25W | Fixed Resistor, Thin Film, 0.1W, 210ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | NTRA06HF2100CTRQYF vs BLU0603P-2100-FB25W |
BLU0603M-2100-FB25 | Fixed Resistor, Thin Film, 0.1W, 210ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | NTRA06HF2100CTRQYF vs BLU0603M-2100-FB25 |
RN731JTTD2100F25 | Fixed Resistor, Thin Film, 0.063W, 210ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NTRA06HF2100CTRQYF vs RN731JTTD2100F25 |
CRT0603-FY-2100ELF | Fixed Resistor, Thin Film, 0.1W, 210ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | NTRA06HF2100CTRQYF vs CRT0603-FY-2100ELF |
SF06R2100FTLA | Fixed Resistor, Thin Film, 0.1W, 210ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTRA06HF2100CTRQYF vs SF06R2100FTLA |
SF06R2100FTLQ | Fixed Resistor, Thin Film, 0.1W, 210ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTRA06HF2100CTRQYF vs SF06R2100FTLQ |
CRT0603-FY-2100EAS | Fixed Resistor, Thin Film, 0.1W, 210ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | NTRA06HF2100CTRQYF vs CRT0603-FY-2100EAS |