Part Details for NTRA06HC4701DTRQYF by NIC Components Corp
Overview of NTRA06HC4701DTRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRA06HC4701DTRQYF
NTRA06HC4701DTRQYF CAD Models
NTRA06HC4701DTRQYF Part Data Attributes
|
NTRA06HC4701DTRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA06HC4701DTRQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 4700ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for NTRA06HC4701DTRQYF
This table gives cross-reference parts and alternative options found for NTRA06HC4701DTRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA06HC4701DTRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0603TTC50X4.7K+-0.25% | Fixed Resistor, Thin Film, 0.1W, 4700ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | NTRA06HC4701DTRQYF vs PRC0603TTC50X4.7K+-0.25% |
PRC0603TC504.7K+/-0.25% | Fixed Resistor, Thin Film, 0.0625W, 4700ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | NTRA06HC4701DTRQYF vs PRC0603TC504.7K+/-0.25% |
BLU0603P-4701-CT50 | Fixed Resistor, Thin Film, 0.1W, 4700ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | NTRA06HC4701DTRQYF vs BLU0603P-4701-CT50 |
RBP06CBS4701 | Fixed Resistor, Thin Film, 0.125W, 4700ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | NTRA06HC4701DTRQYF vs RBP06CBS4701 |
RTX034701CEP2 | Fixed Resistor, Thin Film, 0.1W, 4700ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | NTRA06HC4701DTRQYF vs RTX034701CEP2 |
CRT0603-CZ-4701ELF | Fixed Resistor, Thin Film, 0.1W, 4700ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | NTRA06HC4701DTRQYF vs CRT0603-CZ-4701ELF |
AMF06034K70.25%50PPM/KNP5 | Fixed Resistor, Thin Film, 0.1W, 4700ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | NTRA06HC4701DTRQYF vs AMF06034K70.25%50PPM/KNP5 |
BLU0603ER-4701-CB50 | Fixed Resistor, Thin Film, 0.1W, 4700ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | NTRA06HC4701DTRQYF vs BLU0603ER-4701-CB50 |
239044454702L | Fixed Resistor, Thin Film, 0.1W, 4700ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | NTRA06HC4701DTRQYF vs 239044454702L |
P0603H4701CNTE | Fixed Resistor, Thin Film, 0.125W, 4700ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | NTRA06HC4701DTRQYF vs P0603H4701CNTE |