Part Details for NTRA06HB7961CTR1KQYF by NIC Components Corp
Overview of NTRA06HB7961CTR1KQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRA06HB7961CTR1KQYF
NTRA06HB7961CTR1KQYF CAD Models
NTRA06HB7961CTR1KQYF Part Data Attributes
|
NTRA06HB7961CTR1KQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA06HB7961CTR1KQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 7960ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 7960 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for NTRA06HB7961CTR1KQYF
This table gives cross-reference parts and alternative options found for NTRA06HB7961CTR1KQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA06HB7961CTR1KQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RBP06BBP7961 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 7960ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | NTRA06HB7961CTR1KQYF vs RBP06BBP7961 |
AMF06037K960.05%25PPM/KKP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 7960ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | NTRA06HB7961CTR1KQYF vs AMF06037K960.05%25PPM/KKP5 |
NTRA06HA7961CTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 7960ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NTRA06HB7961CTR1KQYF vs NTRA06HA7961CTR1KQYF |
RBS06BTP7961 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7960ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NTRA06HB7961CTR1KQYF vs RBS06BTP7961 |
CAR06037.96KOHMS0.1%25PPMHP | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.1W, 7960ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | NTRA06HB7961CTR1KQYF vs CAR06037.96KOHMS0.1%25PPMHP |
BLU0603A-7961-BT25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 7960ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | NTRA06HB7961CTR1KQYF vs BLU0603A-7961-BT25W |
NTRA06HA7961CTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 7960ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NTRA06HB7961CTR1KQYF vs NTRA06HA7961CTRQYF |
SF06R7961ATLA | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 7960ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NTRA06HB7961CTR1KQYF vs SF06R7961ATLA |
AMF06037K960.1%25PPM/KKP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 7960ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | NTRA06HB7961CTR1KQYF vs AMF06037K960.1%25PPM/KKP20 |
BLU0603-7961-AB25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 7960ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | NTRA06HB7961CTR1KQYF vs BLU0603-7961-AB25 |