Part Details for NTRA06HB11R5CTRQYF by NIC Components Corp
Overview of NTRA06HB11R5CTRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRA06HB11R5CTRQYF
NTRA06HB11R5CTRQYF CAD Models
NTRA06HB11R5CTRQYF Part Data Attributes
|
NTRA06HB11R5CTRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA06HB11R5CTRQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 11.5ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 11.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for NTRA06HB11R5CTRQYF
This table gives cross-reference parts and alternative options found for NTRA06HB11R5CTRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA06HB11R5CTRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03BBCX11R5 | Fixed Resistor, Thin Film, 0.1W, 11.5ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | NTRA06HB11R5CTRQYF vs AR03BBCX11R5 |
BLU0603ER-11R5-AB25W | Fixed Resistor, Thin Film, 0.1W, 11.5ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | NTRA06HB11R5CTRQYF vs BLU0603ER-11R5-AB25W |
WF06R11R5AALQ | Fixed Resistor, Thin Film, 0.1W, 11.5ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTRA06HB11R5CTRQYF vs WF06R11R5AALQ |
CMP060311R50.1%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.125W, 11.5ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | NTRA06HB11R5CTRQYF vs CMP060311R50.1%25PPM/KNP20 |
RT0603BRD1311R5L | Fixed Resistor, Thin Film, 0.1W, 11.5ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | NTRA06HB11R5CTRQYF vs RT0603BRD1311R5L |
PRC0603TC2511.5R+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 11.5ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | NTRA06HB11R5CTRQYF vs PRC0603TC2511.5R+/-0.1% |
BLU0603ER-11R5-BT25W | Fixed Resistor, Thin Film, 0.1W, 11.5ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | NTRA06HB11R5CTRQYF vs BLU0603ER-11R5-BT25W |
WF06R11R5BTL | Fixed Resistor, Thin Film, 0.1W, 11.5ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | NTRA06HB11R5CTRQYF vs WF06R11R5BTL |
BLU0603-11R5-BT25 | Fixed Resistor, Thin Film, 0.1W, 11.5ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | NTRA06HB11R5CTRQYF vs BLU0603-11R5-BT25 |
BLU0603ER-11R5-BT25Q | Fixed Resistor, Thin Film, 0.1W, 11.5ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | NTRA06HB11R5CTRQYF vs BLU0603ER-11R5-BT25Q |