Part Details for NTRA06HB1073DTR1KQYF by NIC Components Corp
Overview of NTRA06HB1073DTR1KQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRA06HB1073DTR1KQYF
NTRA06HB1073DTR1KQYF CAD Models
NTRA06HB1073DTR1KQYF Part Data Attributes
|
NTRA06HB1073DTR1KQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA06HB1073DTR1KQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 107000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 107000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for NTRA06HB1073DTR1KQYF
This table gives cross-reference parts and alternative options found for NTRA06HB1073DTR1KQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA06HB1073DTR1KQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0603H1073WGE4 | Fixed Resistor, Thin Film, 0.125W, 107000ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Vishay Intertechnologies | NTRA06HB1073DTR1KQYF vs P0603H1073WGE4 |
RBS06BTS1073 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 107000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | NTRA06HB1073DTR1KQYF vs RBS06BTS1073 |
AR03ABDX1073N | Fixed Resistor, Thin Film, 0.1W, 107000ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | NTRA06HB1073DTR1KQYF vs AR03ABDX1073N |
BLU0603A-1073-BB50W | Fixed Resistor, Thin Film, 0.1W, 107000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | NTRA06HB1073DTR1KQYF vs BLU0603A-1073-BB50W |
BLU0603P-1073-BT50Q | Fixed Resistor, Thin Film, 0.1W, 107000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | NTRA06HB1073DTR1KQYF vs BLU0603P-1073-BT50Q |
BLU0603P-1073-BT50W | Fixed Resistor, Thin Film, 0.1W, 107000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | NTRA06HB1073DTR1KQYF vs BLU0603P-1073-BT50W |
TP0350B1073TCE | Fixed Resistor, Thin Film, 0.1W, 107000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | NTRA06HB1073DTR1KQYF vs TP0350B1073TCE |
RP73G1J107KBTG | RESISTOR, THIN FILM, 0.1W, 0.1%, 50ppm, 107000ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | NTRA06HB1073DTR1KQYF vs RP73G1J107KBTG |
BLU0603-1073-BB50W | Fixed Resistor, Thin Film, 0.1W, 107000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | NTRA06HB1073DTR1KQYF vs BLU0603-1073-BB50W |
PRC0603TTC50Y107K+-0.05% | Fixed Resistor, Thin Film, 0.0625W, 107000ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | NTRA06HB1073DTR1KQYF vs PRC0603TTC50Y107K+-0.05% |