Part Details for NTRA06HA56R0CTRQYF by NIC Components Corp
Overview of NTRA06HA56R0CTRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRA06HA56R0CTRQYF
NTRA06HA56R0CTRQYF CAD Models
NTRA06HA56R0CTRQYF Part Data Attributes
|
NTRA06HA56R0CTRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA06HA56R0CTRQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 56ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 56 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for NTRA06HA56R0CTRQYF
This table gives cross-reference parts and alternative options found for NTRA06HA56R0CTRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA06HA56R0CTRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03BBCX0560 | Fixed Resistor, Thin Film, 0.1W, 56ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | NTRA06HA56R0CTRQYF vs AR03BBCX0560 |
RTX0356R0BDTP | Fixed Resistor, Thin Film, 0.1W, 56ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | NTRA06HA56R0CTRQYF vs RTX0356R0BDTP |
PRC0603TTC25X56R+-0.1% | Fixed Resistor, Thin Film, 0.1W, 56ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | NTRA06HA56R0CTRQYF vs PRC0603TTC25X56R+-0.1% |
AR03ATCX0560N | Fixed Resistor, Thin Film, 0.1W, 56ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | NTRA06HA56R0CTRQYF vs AR03ATCX0560N |
RT0603BRD1356RL | Fixed Resistor, Thin Film, 0.1W, 56ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | NTRA06HA56R0CTRQYF vs RT0603BRD1356RL |
CRT0603-AY-56R0EAS | Fixed Resistor, Thin Film, 0.1W, 56ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | NTRA06HA56R0CTRQYF vs CRT0603-AY-56R0EAS |
AR03ABCX0560 | Fixed Resistor, Thin Film, 0.1W, 56ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | NTRA06HA56R0CTRQYF vs AR03ABCX0560 |
NTRH06A56R0CTRF | Fixed Resistor, Thin Film, 0.1W, 56ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | NIC Components Corp | NTRA06HA56R0CTRQYF vs NTRH06A56R0CTRF |
AR03BTCX0560 | Fixed Resistor, Thin Film, 0.1W, 56ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | NTRA06HA56R0CTRQYF vs AR03BTCX0560 |
RT0603WRD0756RL | Fixed Resistor, Thin Film, 0.1W, 56ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | NTRA06HA56R0CTRQYF vs RT0603WRD0756RL |