Part Details for NTRA06HA3321CTR1KQYF by NIC Components Corp
Overview of NTRA06HA3321CTR1KQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRA06HA3321CTR1KQYF
NTRA06HA3321CTR1KQYF CAD Models
NTRA06HA3321CTR1KQYF Part Data Attributes
|
NTRA06HA3321CTR1KQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA06HA3321CTR1KQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 3320ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for NTRA06HA3321CTR1KQYF
This table gives cross-reference parts and alternative options found for NTRA06HA3321CTR1KQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA06HA3321CTR1KQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0603-BY-3321EAS | Fixed Resistor, Thin Film, 0.1W, 3320ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, | Bourns Inc | NTRA06HA3321CTR1KQYF vs CRT0603-BY-3321EAS |
AMF06033K320.1%25PPM/KKP10 | Fixed Resistor, Thin Film, 0.1W, 3320ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | NTRA06HA3321CTR1KQYF vs AMF06033K320.1%25PPM/KKP10 |
RN731JLTDD3321B25 | Fixed Resistor, Thin Film, 0.063W, 3320ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | NTRA06HA3321CTR1KQYF vs RN731JLTDD3321B25 |
PRC0603TTC253.32K+/-0.05% | Fixed Resistor, Thin Film, 0.0625W, 3320ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | NTRA06HA3321CTR1KQYF vs PRC0603TTC253.32K+/-0.05% |
BLU0603A-3321-BT25 | Fixed Resistor, Thin Film, 0.1W, 3320ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | NTRA06HA3321CTR1KQYF vs BLU0603A-3321-BT25 |
AMF06033K320.05%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 3320ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | NTRA06HA3321CTR1KQYF vs AMF06033K320.05%25PPM/KNP10 |
AR03ABCX3321 | Fixed Resistor, Thin Film, 0.1W, 3320ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | NTRA06HA3321CTR1KQYF vs AR03ABCX3321 |
RTX033321BDP2 | Fixed Resistor, Thin Film, 0.1W, 3320ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | NTRA06HA3321CTR1KQYF vs RTX033321BDP2 |
RN731JTTD3321B25 | Fixed Resistor, Thin Film, 0.063W, 3320ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NTRA06HA3321CTR1KQYF vs RN731JTTD3321B25 |
P0603E3321WBT | Fixed Resistor, Thin Film, 0.125W, 3320ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | NTRA06HA3321CTR1KQYF vs P0603E3321WBT |