Part Details for NTRA06F2400DTRQYF by NIC Components Corp
Overview of NTRA06F2400DTRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRA06F2400DTRQYF
NTRA06F2400DTRQYF CAD Models
NTRA06F2400DTRQYF Part Data Attributes
|
NTRA06F2400DTRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA06F2400DTRQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 240ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for NTRA06F2400DTRQYF
This table gives cross-reference parts and alternative options found for NTRA06F2400DTRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA06F2400DTRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06T2400FTLQ | Fixed Resistor, Thin Film, 0.0625W, 240ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTRA06F2400DTRQYF vs WF06T2400FTLQ |
WF06T2400FVLQ | Fixed Resistor, Thin Film, 0.0625W, 240ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTRA06F2400DTRQYF vs WF06T2400FVLQ |
RN73G1JTD2400F | Fixed Resistor, Thin Film, 0.0625W, 240ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | NTRA06F2400DTRQYF vs RN73G1JTD2400F |
SF06T2400FTLQ | Fixed Resistor, Thin Film, 0.0625W, 240ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTRA06F2400DTRQYF vs SF06T2400FTLQ |
AR03FBD2400 | Fixed Resistor, Thin Film, 0.25W, 240ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | NTRA06F2400DTRQYF vs AR03FBD2400 |
TFCR0603-16W-C-2400FT | Fixed Resistor, Thin Film, 0.063W, 240ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | NTRA06F2400DTRQYF vs TFCR0603-16W-C-2400FT |
CPF0603F240RC | RESISTOR, THIN FILM, 0.063W, 1%, 50ppm, 240ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | NTRA06F2400DTRQYF vs CPF0603F240RC |
AR03FBD2400N | Fixed Resistor, Thin Film, 0.0625W, 240ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | NTRA06F2400DTRQYF vs AR03FBD2400N |
RN73G1J2400F | Fixed Resistor, Thin Film, 0.0625W, 240ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | NTRA06F2400DTRQYF vs RN73G1J2400F |
NTR06F2400DTRF | Fixed Resistor, Thin Film, 0.063W, 240ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | NTRA06F2400DTRQYF vs NTR06F2400DTRF |