Part Details for NTRA06F1963CTRQYF by NIC Components Corp
Overview of NTRA06F1963CTRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRA06F1963CTRQYF
NTRA06F1963CTRQYF CAD Models
NTRA06F1963CTRQYF Part Data Attributes
|
NTRA06F1963CTRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA06F1963CTRQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 196000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 196000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for NTRA06F1963CTRQYF
This table gives cross-reference parts and alternative options found for NTRA06F1963CTRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA06F1963CTRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0325F1963E4E | Fixed Resistor, Thin Film, 0.0625W, 196000ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | NTRA06F1963CTRQYF vs TC0325F1963E4E |
TC0325F1963E5E | Fixed Resistor, Thin Film, 0.0625W, 196000ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | NTRA06F1963CTRQYF vs TC0325F1963E5E |
WF06U1963FTLQ | Fixed Resistor, Thin Film, 0.0625W, 196000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTRA06F1963CTRQYF vs WF06U1963FTLQ |
AR03FTC1963N | Fixed Resistor, Thin Film, 0.0625W, 196000ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | NTRA06F1963CTRQYF vs AR03FTC1963N |
RN73F1JB1963F | Fixed Resistor, Thin Film, 0.0625W, 196000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | NTRA06F1963CTRQYF vs RN73F1JB1963F |
NTR06F1963CTRF | Fixed Resistor, Thin Film, 0.063W, 196000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | NTRA06F1963CTRQYF vs NTR06F1963CTRF |
WF06U1963FVLQ | Fixed Resistor, Thin Film, 0.0625W, 196000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTRA06F1963CTRQYF vs WF06U1963FVLQ |
TC0325F1963T4E | Fixed Resistor, Thin Film, 0.0625W, 196000ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | NTRA06F1963CTRQYF vs TC0325F1963T4E |
TC0325F1963T5E | Fixed Resistor, Thin Film, 0.0625W, 196000ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | NTRA06F1963CTRQYF vs TC0325F1963T5E |
AS73F1JB1963F | Fixed Resistor, Thin Film, 0.0625W, 196000ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | NTRA06F1963CTRQYF vs AS73F1JB1963F |