Part Details for NTRA06D79R6CTRQYF by NIC Components Corp
Overview of NTRA06D79R6CTRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRA06D79R6CTRQYF
NTRA06D79R6CTRQYF CAD Models
NTRA06D79R6CTRQYF Part Data Attributes
|
NTRA06D79R6CTRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA06D79R6CTRQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 79.6ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 79.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for NTRA06D79R6CTRQYF
This table gives cross-reference parts and alternative options found for NTRA06D79R6CTRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA06D79R6CTRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR060379.6OHMS0.5%25PPM | Fixed Resistor, Thin Film, 0.0625W, 79.6ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | NTRA06D79R6CTRQYF vs CAR060379.6OHMS0.5%25PPM |
SF06U79R6DTLQ | Fixed Resistor, Thin Film, 0.0625W, 79.6ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTRA06D79R6CTRQYF vs SF06U79R6DTLQ |
SF06U79R6DALQ | Fixed Resistor, Thin Film, 0.0625W, 79.6ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTRA06D79R6CTRQYF vs SF06U79R6DALQ |
AR03DBC79R6 | Fixed Resistor, Thin Film, 0.0625W, 79.6ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | NTRA06D79R6CTRQYF vs AR03DBC79R6 |
PCF-W0603LF-03-79R6-D-P-LT | Fixed Resistor, Thin Film, 0.0625W, 79.6ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | NTRA06D79R6CTRQYF vs PCF-W0603LF-03-79R6-D-P-LT |
RNCS0603DTE79R6 | Fixed Resistor, Thin Film, 0.063W, 79.6ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | NTRA06D79R6CTRQYF vs RNCS0603DTE79R6 |
RN73F1J79R6D | Fixed Resistor, Thin Film, 0.0625W, 79.6ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NTRA06D79R6CTRQYF vs RN73F1J79R6D |
AR03DTC79R6N | Fixed Resistor, Thin Film, 0.0625W, 79.6ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | NTRA06D79R6CTRQYF vs AR03DTC79R6N |
WF06U79R6DTLQ | Fixed Resistor, Thin Film, 0.0625W, 79.6ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTRA06D79R6CTRQYF vs WF06U79R6DTLQ |
TFCR0603-10W-E-79R6DT | Fixed Resistor, Thin Film, 0.1W, 79.6ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | NTRA06D79R6CTRQYF vs TFCR0603-10W-E-79R6DT |