Part Details for NTRA06D5112CTR1KQYF by NIC Components Corp
Overview of NTRA06D5112CTR1KQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRA06D5112CTR1KQYF
NTRA06D5112CTR1KQYF CAD Models
NTRA06D5112CTR1KQYF Part Data Attributes
|
NTRA06D5112CTR1KQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA06D5112CTR1KQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 51100ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 51100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for NTRA06D5112CTR1KQYF
This table gives cross-reference parts and alternative options found for NTRA06D5112CTR1KQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA06D5112CTR1KQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06U5112DVLQ | Fixed Resistor, Thin Film, 0.0625W, 51100ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTRA06D5112CTR1KQYF vs WF06U5112DVLQ |
TC0325D5112T5E | Fixed Resistor, Thin Film, 0.0625W, 51100ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | NTRA06D5112CTR1KQYF vs TC0325D5112T5E |
RN06D5112CT5-25 | Fixed Resistor, Thin Film, 0.0625W, 51100ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | NTRA06D5112CTR1KQYF vs RN06D5112CT5-25 |
SF06U5112DTLQ | Fixed Resistor, Thin Film, 0.0625W, 51100ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTRA06D5112CTR1KQYF vs SF06U5112DTLQ |
CAR060351.1KOHMS0.5%25PPM | Fixed Resistor, Thin Film, 0.0625W, 51100ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | NTRA06D5112CTR1KQYF vs CAR060351.1KOHMS0.5%25PPM |
AR060351K1+-0.5%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 51100ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | NTRA06D5112CTR1KQYF vs AR060351K1+-0.5%TCR25 |
AR03DTRC3Y5112 | Fixed Resistor, Thin Film, 0.0625W, 51100ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | NTRA06D5112CTR1KQYF vs AR03DTRC3Y5112 |
RN73F1J5112D | Fixed Resistor, Thin Film, 0.0625W, 51100ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NTRA06D5112CTR1KQYF vs RN73F1J5112D |
AR03DTC5112N | Fixed Resistor, Thin Film, 0.0625W, 51100ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | NTRA06D5112CTR1KQYF vs AR03DTC5112N |
AS73F1JT5112D | Fixed Resistor, Thin Film, 0.0625W, 51100ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | NTRA06D5112CTR1KQYF vs AS73F1JT5112D |