Part Details for NTRA06C4810CTRQYF by NIC Components Corp
Overview of NTRA06C4810CTRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRA06C4810CTRQYF
NTRA06C4810CTRQYF CAD Models
NTRA06C4810CTRQYF Part Data Attributes
|
NTRA06C4810CTRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA06C4810CTRQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 481ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 481 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for NTRA06C4810CTRQYF
This table gives cross-reference parts and alternative options found for NTRA06C4810CTRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA06C4810CTRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F1JB4810C | Fixed Resistor, Thin Film, 0.0625W, 481ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | NTRA06C4810CTRQYF vs RN73F1JB4810C |
AR03CTRC3X4810 | Fixed Resistor, Thin Film, 0.1W, 481ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | NTRA06C4810CTRQYF vs AR03CTRC3X4810 |
AR03CTRC3Y4810N | Fixed Resistor, Thin Film, 0.0625W, 481ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | NTRA06C4810CTRQYF vs AR03CTRC3Y4810N |
RNCS0603CTE481R | Fixed Resistor, Thin Film, 0.063W, 481ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | NTRA06C4810CTRQYF vs RNCS0603CTE481R |
AR0603481R+-0.25%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 481ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | NTRA06C4810CTRQYF vs AR0603481R+-0.25%TCR25 |
WF06U4810CTLQ | Fixed Resistor, Thin Film, 0.0625W, 481ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTRA06C4810CTRQYF vs WF06U4810CTLQ |
SF06U4810CALQ | Fixed Resistor, Thin Film, 0.0625W, 481ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTRA06C4810CTRQYF vs SF06U4810CALQ |
AR03CTRC3Y4810 | Fixed Resistor, Thin Film, 0.0625W, 481ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | NTRA06C4810CTRQYF vs AR03CTRC3Y4810 |
NTRA06C4810CTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 481ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | NTRA06C4810CTRQYF vs NTRA06C4810CTR1KQYF |
AR03CPC3Y4810N | Fixed Resistor, Thin Film, 0.0625W, 481ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | NTRA06C4810CTRQYF vs AR03CPC3Y4810N |