Part Details for NTRA06C1670CTR1KQYF by NIC Components Corp
Overview of NTRA06C1670CTR1KQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRA06C1670CTR1KQYF
NTRA06C1670CTR1KQYF CAD Models
NTRA06C1670CTR1KQYF Part Data Attributes
|
NTRA06C1670CTR1KQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA06C1670CTR1KQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 167ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 167 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for NTRA06C1670CTR1KQYF
This table gives cross-reference parts and alternative options found for NTRA06C1670CTR1KQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA06C1670CTR1KQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN73F1J1670C | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 167ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | NTRA06C1670CTR1KQYF vs RN73F1J1670C |
AR03CTRC3Y1670N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 167ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | NTRA06C1670CTR1KQYF vs AR03CTRC3Y1670N |
AS73F1JB1670C | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 167ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | NTRA06C1670CTR1KQYF vs AS73F1JB1670C |
AR03CPC3Y1670 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 167ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | NTRA06C1670CTR1KQYF vs AR03CPC3Y1670 |
AR03CTRC3X1670N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 167ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | NTRA06C1670CTR1KQYF vs AR03CTRC3X1670N |
AR03CTRC3Y1670 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 167ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | NTRA06C1670CTR1KQYF vs AR03CTRC3Y1670 |
WF06U1670CTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 167ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NTRA06C1670CTR1KQYF vs WF06U1670CTLQ |
WF06U1670CVLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 167ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NTRA06C1670CTR1KQYF vs WF06U1670CVLQ |
AR03CTC1670 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 167ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | NTRA06C1670CTR1KQYF vs AR03CTC1670 |
AR0603167R+-0.25%TCR25 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 167ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, 0603, | NTRA06C1670CTR1KQYF vs AR0603167R+-0.25%TCR25 |