Part Details for NTRA06C1600CTRQYF by NIC Components Corp
Overview of NTRA06C1600CTRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRA06C1600CTRQYF
NTRA06C1600CTRQYF CAD Models
NTRA06C1600CTRQYF Part Data Attributes
|
NTRA06C1600CTRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA06C1600CTRQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 160ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 160 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for NTRA06C1600CTRQYF
This table gives cross-reference parts and alternative options found for NTRA06C1600CTRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA06C1600CTRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06U1600CVLQ | Fixed Resistor, Thin Film, 0.0625W, 160ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTRA06C1600CTRQYF vs WF06U1600CVLQ |
RNCS0603CKE160R | Fixed Resistor, Thin Film, 0.063W, 160ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | NTRA06C1600CTRQYF vs RNCS0603CKE160R |
WF06U1600CTLQ | Fixed Resistor, Thin Film, 0.0625W, 160ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTRA06C1600CTRQYF vs WF06U1600CTLQ |
SF06U1600CTLQ | Fixed Resistor, Thin Film, 0.0625W, 160ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTRA06C1600CTRQYF vs SF06U1600CTLQ |
NTR06C1600CTR1KF | Fixed Resistor, Thin Film, 0.063W, 160ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | NIC Components Corp | NTRA06C1600CTRQYF vs NTR06C1600CTR1KF |
NTR06C1600CTRF | Fixed Resistor, Thin Film, 0.063W, 160ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | NTRA06C1600CTRQYF vs NTR06C1600CTRF |
AR03CTRC3X1600 | Fixed Resistor, Thin Film, 0.1W, 160ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | NTRA06C1600CTRQYF vs AR03CTRC3X1600 |
NTRA06C1600CTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 160ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | NTRA06C1600CTRQYF vs NTRA06C1600CTR1KQYF |
AS73F1JB1600C | Fixed Resistor, Thin Film, 0.0625W, 160ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | NTRA06C1600CTRQYF vs AS73F1JB1600C |
SF06U1600CALQ | Fixed Resistor, Thin Film, 0.0625W, 160ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTRA06C1600CTRQYF vs SF06U1600CALQ |