There are no models available for this part yet.
Overview of NTRA06B75R0CTRQYF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NTRA06B75R0CTRQYF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4835-NTRA06B75R0CTRQYFTR-ND
|
DigiKey | RES SMT060375 Min Qty: 5000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
30000 In Stock |
|
$0.0380 | Buy Now | |
DISTI #
NTRA06B75R0CTRQYF
|
Avnet Americas | Automotive Grade Thin Film Chip Resistors - Tape and Reel (Alt: NTRA06B75R0CTRQYF) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 30000 Factory Stock |
|
$0.0370 / $0.0392 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0328 | Buy Now | ||
DISTI #
65063828
|
Verical | Res Thin Film 0603 75 Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 15000 |
|
$0.0574 | Buy Now | |
DISTI #
C1S527800620431
|
Chip1Stop | Unclassified RoHS: Compliant pbFree: Yes | 15000 |
|
$0.0525 / $0.0550 | Buy Now |
CAD Models for NTRA06B75R0CTRQYF by NIC Components Corp
Part Data Attributes for NTRA06B75R0CTRQYF by NIC Components Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
SMT, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
14 Weeks
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.55 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.063 W
|
Rated Temperature
|
70 °C
|
Resistance
|
75 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
50 V
|
Alternate Parts for NTRA06B75R0CTRQYF
This table gives cross-reference parts and alternative options found for NTRA06B75R0CTRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA06B75R0CTRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0325A750JTCE | Fixed Resistor, Thin Film, 0.0625W, 75ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | NTRA06B75R0CTRQYF vs TC0325A750JTCE |
TC0325A750JECE | Fixed Resistor, Thin Film, 0.0625W, 75ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | NTRA06B75R0CTRQYF vs TC0325A750JECE |
RT0603A75R025PPM | Fixed Resistor, Thin Film, 0.0625W, 75ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Synton-Tech Corp | NTRA06B75R0CTRQYF vs RT0603A75R025PPM |
TC0325B750JTCE | Fixed Resistor, Thin Film, 0.0625W, 75ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | NTRA06B75R0CTRQYF vs TC0325B750JTCE |
P0603E75R0BN | Fixed Resistor, Thin Film, 0.125W, 75ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | NTRA06B75R0CTRQYF vs P0603E75R0BN |
WF06U75R0AALQ | Fixed Resistor, Thin Film, 0.0625W, 75ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTRA06B75R0CTRQYF vs WF06U75R0AALQ |
AR03BTRC3X0750N | Fixed Resistor, Thin Film, 0.1W, 75ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | NTRA06B75R0CTRQYF vs AR03BTRC3X0750N |
NTRA06A75R0CTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 75ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | NTRA06B75R0CTRQYF vs NTRA06A75R0CTR1KQYF |
WF06U75R0AVLQ | Fixed Resistor, Thin Film, 0.0625W, 75ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTRA06B75R0CTRQYF vs WF06U75R0AVLQ |
WF06U75R0ATLQ | Fixed Resistor, Thin Film, 0.0625W, 75ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTRA06B75R0CTRQYF vs WF06U75R0ATLQ |