Part Details for NTRA06B5972DTRQYF by NIC Components Corp
Overview of NTRA06B5972DTRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRA06B5972DTRQYF
NTRA06B5972DTRQYF CAD Models
NTRA06B5972DTRQYF Part Data Attributes
|
NTRA06B5972DTRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA06B5972DTRQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 59700ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 59700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for NTRA06B5972DTRQYF
This table gives cross-reference parts and alternative options found for NTRA06B5972DTRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA06B5972DTRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR060359K7+-0.05%TCR50 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 59700ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, 0603, | NTRA06B5972DTRQYF vs AR060359K7+-0.05%TCR50 |
AR03ABD5972N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 59700ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | NTRA06B5972DTRQYF vs AR03ABD5972N |
SF06T5972BTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 59700ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NTRA06B5972DTRQYF vs SF06T5972BTL |
AR03BBD5972N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 59700ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | NTRA06B5972DTRQYF vs AR03BBD5972N |
RN73G1JTD5972A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 59700ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NTRA06B5972DTRQYF vs RN73G1JTD5972A |
WF06T5972AVLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 59700ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NTRA06B5972DTRQYF vs WF06T5972AVLQ |
RN73G1J5972A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 59700ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | NTRA06B5972DTRQYF vs RN73G1J5972A |
WF06T5972BVLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 59700ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NTRA06B5972DTRQYF vs WF06T5972BVLQ |
AR03ATD5972N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 59700ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | NTRA06B5972DTRQYF vs AR03ATD5972N |
CAR060359.7KOHMS0.05%50PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 59700ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | NTRA06B5972DTRQYF vs CAR060359.7KOHMS0.05%50PPM |