Part Details for NTRA06B2641DTR1KQYF by NIC Components Corp
Overview of NTRA06B2641DTR1KQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRA06B2641DTR1KQYF
NTRA06B2641DTR1KQYF CAD Models
NTRA06B2641DTR1KQYF Part Data Attributes
|
NTRA06B2641DTR1KQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA06B2641DTR1KQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 2640ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 2640 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for NTRA06B2641DTR1KQYF
This table gives cross-reference parts and alternative options found for NTRA06B2641DTR1KQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA06B2641DTR1KQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA06A2641DTRQYF | Fixed Resistor, Thin Film, 0.063W, 2640ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | NTRA06B2641DTR1KQYF vs NTRA06A2641DTRQYF |
AR06032K64+-0.05%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 2640ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | NTRA06B2641DTR1KQYF vs AR06032K64+-0.05%TCR50 |
RN06B2641CT1-50 | Fixed Resistor, Thin Film, 0.0625W, 2640ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | NTRA06B2641DTR1KQYF vs RN06B2641CT1-50 |
AR03BBD2641N | Fixed Resistor, Thin Film, 0.0625W, 2640ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | NTRA06B2641DTR1KQYF vs AR03BBD2641N |
AR03ATRC2Y2641 | Fixed Resistor, Thin Film, 0.0625W, 2640ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | NTRA06B2641DTR1KQYF vs AR03ATRC2Y2641 |
PCF-W0603LF-02-2641-B-P-LT | Fixed Resistor, Thin Film, 0.0625W, 2640ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | NTRA06B2641DTR1KQYF vs PCF-W0603LF-02-2641-B-P-LT |
NTR06A2641DTR1KF | Fixed Resistor, Thin Film, 0.063W, 2640ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | NIC Components Corp | NTRA06B2641DTR1KQYF vs NTR06A2641DTR1KF |
AR03BPC2X2641N | Fixed Resistor, Thin Film, 0.1W, 2640ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | NTRA06B2641DTR1KQYF vs AR03BPC2X2641N |
RN06B2641CT5-50 | Fixed Resistor, Thin Film, 0.0625W, 2640ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | NTRA06B2641DTR1KQYF vs RN06B2641CT5-50 |
RN73G1J2641B | Fixed Resistor, Thin Film, 0.0625W, 2640ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NTRA06B2641DTR1KQYF vs RN73G1J2641B |