Part Details for NTRA06A1561CTRQYF by NIC Components Corp
Overview of NTRA06A1561CTRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRA06A1561CTRQYF
NTRA06A1561CTRQYF CAD Models
NTRA06A1561CTRQYF Part Data Attributes
|
NTRA06A1561CTRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA06A1561CTRQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 1560ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 1560 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for NTRA06A1561CTRQYF
This table gives cross-reference parts and alternative options found for NTRA06A1561CTRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA06A1561CTRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA06A1561CTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 1560ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | NTRA06A1561CTRQYF vs NTRA06A1561CTR1KQYF |
RN06B1561CT5-25 | Fixed Resistor, Thin Film, 0.0625W, 1560ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | NTRA06A1561CTRQYF vs RN06B1561CT5-25 |
NTR06B1561CTRF | Fixed Resistor, Thin Film, 0.063W, 1560ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | NTRA06A1561CTRQYF vs NTR06B1561CTRF |
NTRA06B1561CTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 1560ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | NTRA06A1561CTRQYF vs NTRA06B1561CTR1KQYF |
AR03BTRC3X1561 | Fixed Resistor, Thin Film, 0.1W, 1560ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | NTRA06A1561CTRQYF vs AR03BTRC3X1561 |
NTR06A1561CTR1KF | Fixed Resistor, Thin Film, 0.063W, 1560ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | NIC Components Corp | NTRA06A1561CTRQYF vs NTR06A1561CTR1KF |
RN73F1JB1561A | Fixed Resistor, Thin Film, 0.0625W, 1560ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | NTRA06A1561CTRQYF vs RN73F1JB1561A |
NTRA06B1561CTRQYF | Fixed Resistor, Thin Film, 0.063W, 1560ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | NTRA06A1561CTRQYF vs NTRA06B1561CTRQYF |
AS73F1JB1561B | Fixed Resistor, Thin Film, 0.0625W, 1560ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | NTRA06A1561CTRQYF vs AS73F1JB1561B |
UPTF0603-16W-E-1561AT-1K | Fixed Resistor, Thin Film, 0.063W, 1560ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | NTRA06A1561CTRQYF vs UPTF0603-16W-E-1561AT-1K |