Part Details for NTRA04F1871CTRQYF by NIC Components Corp
Overview of NTRA04F1871CTRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRA04F1871CTRQYF
NTRA04F1871CTRQYF CAD Models
NTRA04F1871CTRQYF Part Data Attributes
|
NTRA04F1871CTRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA04F1871CTRQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 1870ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 1870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for NTRA04F1871CTRQYF
This table gives cross-reference parts and alternative options found for NTRA04F1871CTRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA04F1871CTRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF0402F1K87E1 | Fixed Resistor, Thin Film, 0.063W, 1870ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | NTRA04F1871CTRQYF vs CPF0402F1K87E1 |
NTRA04F1871CTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 1870ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | NTRA04F1871CTRQYF vs NTRA04F1871CTR1KQYF |
RP73F1E1K87FTDG | Fixed Resistor, Thin Film, 0.063W, 1870ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | NTRA04F1871CTRQYF vs RP73F1E1K87FTDG |
TC02G1871FT | Fixed Resistor, Thin Film, 0.0625W, 1870ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | NTRA04F1871CTRQYF vs TC02G1871FT |
TC0225F1871ECE | Fixed Resistor, Thin Film, 0.0625W, 1870ohm, 25V, 1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | NTRA04F1871CTRQYF vs TC0225F1871ECE |
TC0225F1871T4E | Fixed Resistor, Thin Film, 0.0625W, 1870ohm, 25V, 1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | NTRA04F1871CTRQYF vs TC0225F1871T4E |
TC0225F1871E4E | Fixed Resistor, Thin Film, 0.0625W, 1870ohm, 25V, 1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | NTRA04F1871CTRQYF vs TC0225F1871E4E |
TC0225F1871E5E | Fixed Resistor, Thin Film, 0.0625W, 1870ohm, 25V, 1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | NTRA04F1871CTRQYF vs TC0225F1871E5E |
TC02G1871FB | Fixed Resistor, Thin Film, 0.0625W, 1870ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | NTRA04F1871CTRQYF vs TC02G1871FB |
PRC0402TTC25Y1.87K+-1% | Fixed Resistor, Thin Film, 0.0625W, 1870ohm, 25V, 1% +/-Tol, -25,25ppm/Cel, 0402, | Precision Resistive Products Inc | NTRA04F1871CTRQYF vs PRC0402TTC25Y1.87K+-1% |