NTRA04F1800DTRQYF
NIC Components Corp
Description: Fixed Resistor, Thin Film, 0.063W, 180ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP

Overview of NTRA04F1800DTRQYF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NTRA04F1800DTRQYF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NTRA04F1800DTRQYF by NIC Components Corp

NTRA04F1800DTRQYF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
SMT, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Resistance
180 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
25 V
Want to compare parts?
  1. NTRA04F1800DTRQYF
    NIC Components Corp
    Fixed Resistor, Thin Film, 0.063W, 180ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for NTRA04F1800DTRQYF

This table gives cross-reference parts and alternative options found for NTRA04F1800DTRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA04F1800DTRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TFCR0402-16W-C-1800FT Fixed Resistor, Thin Film, 0.063W, 180ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP VENKEL LTD NTRA04F1800DTRQYF vs TFCR0402-16W-C-1800FT
CPF0402F180RC1 Fixed Resistor, Thin Film, 0.063W, 180ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 TE Connectivity NTRA04F1800DTRQYF vs CPF0402F180RC1
CRT0402-FZ-1800GAS Fixed Resistor, Thin Film, 0.0625W, 180ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Bourns Inc NTRA04F1800DTRQYF vs CRT0402-FZ-1800GAS
CPF0402F180RC Fixed Resistor, Thin Film, 0.063W, 180ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 TE Connectivity NTRA04F1800DTRQYF vs CPF0402F180RC
CRT0402-FZ-1800GLF Fixed Resistor, Thin Film, 0.0625W, 180ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Bourns Inc NTRA04F1800DTRQYF vs CRT0402-FZ-1800GLF
RNCW0402FTC180R Fixed Resistor, Thin Film, 0.063W, 180ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc NTRA04F1800DTRQYF vs RNCW0402FTC180R
RP73G1E180RFTG Fixed Resistor, Thin Film, 0.063W, 180ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 TE Connectivity NTRA04F1800DTRQYF vs RP73G1E180RFTG
RN73G1ETP1800F Fixed Resistor, Thin Film, 0.0625W, 180ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, MERITEK Electronics Corporation NTRA04F1800DTRQYF vs RN73G1ETP1800F
TC02H181FB Fixed Resistor, Thin Film, 0.0625W, 180ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Fenghua (HK) Electronics Ltd NTRA04F1800DTRQYF vs TC02H181FB
RN73G1ETD1800F Fixed Resistor, Thin Film, 0.0625W, 180ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, MERITEK Electronics Corporation NTRA04F1800DTRQYF vs RN73G1ETD1800F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTRA04F1800DTRQYF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTRA04F1800DTRQYF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NTRA04F1800DTRQYF would you like to use for your alert(s)?
  • Please alert me when NTRA04F1800DTRQYF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTRA04F1800DTRQYF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTRA04F1800DTRQYF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTRA04F1800DTRQYF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTRA04F1800DTRQYF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTRA04F1800DTRQYF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: