Part Details for NTRA04D7411CTRQYF by NIC Components Corp
Overview of NTRA04D7411CTRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRA04D7411CTRQYF
NTRA04D7411CTRQYF CAD Models
NTRA04D7411CTRQYF Part Data Attributes
|
NTRA04D7411CTRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA04D7411CTRQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 7410ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 7410 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 25 V |
Alternate Parts for NTRA04D7411CTRQYF
This table gives cross-reference parts and alternative options found for NTRA04D7411CTRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA04D7411CTRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02DPC3Y7411N | Fixed Resistor, Thin Film, 0.0625W, 7410ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | NTRA04D7411CTRQYF vs AR02DPC3Y7411N |
TFCR0402-16W-E-7411DT | Fixed Resistor, Thin Film, 0.063W, 7410ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | NTRA04D7411CTRQYF vs TFCR0402-16W-E-7411DT |
RNCS0402DTE7K41 | Fixed Resistor, Thin Film, 0.063W, 7410ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | NTRA04D7411CTRQYF vs RNCS0402DTE7K41 |
NTRA04D7411CTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 7410ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | NTRA04D7411CTRQYF vs NTRA04D7411CTR1KQYF |
PCF-W0402LF-03-7411-D-P-LT | Fixed Resistor, Thin Film, 0.0625W, 7410ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TT Electronics Resistors | NTRA04D7411CTRQYF vs PCF-W0402LF-03-7411-D-P-LT |
RNCS0402DKE7K41 | Fixed Resistor, Thin Film, 0.063W, 7410ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | NTRA04D7411CTRQYF vs RNCS0402DKE7K41 |
AR02DPC3Y7411 | Fixed Resistor, Thin Film, 0.0625W, 7410ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | NTRA04D7411CTRQYF vs AR02DPC3Y7411 |
CAR04027.41KOHMS0.5%25PPM | Fixed Resistor, Thin Film, 0.0625W, 7410ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Riedon | NTRA04D7411CTRQYF vs CAR04027.41KOHMS0.5%25PPM |
RN73F1ETD7411D | Fixed Resistor, Thin Film, 0.0625W, 7410ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NTRA04D7411CTRQYF vs RN73F1ETD7411D |
RN73F1E7411D | Fixed Resistor, Thin Film, 0.0625W, 7410ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NTRA04D7411CTRQYF vs RN73F1E7411D |