Part Details for NTRA04D5100DTRQYF by NIC Components Corp
Overview of NTRA04D5100DTRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRA04D5100DTRQYF
NTRA04D5100DTRQYF CAD Models
NTRA04D5100DTRQYF Part Data Attributes
|
NTRA04D5100DTRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA04D5100DTRQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 510ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 510 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 25 V |
Alternate Parts for NTRA04D5100DTRQYF
This table gives cross-reference parts and alternative options found for NTRA04D5100DTRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA04D5100DTRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0402-DZ-5100GAS | Fixed Resistor, Thin Film, 0.0625W, 510ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | NTRA04D5100DTRQYF vs CRT0402-DZ-5100GAS |
RP73G1E510RDTDG | Fixed Resistor, Thin Film, 0.063W, 510ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | NTRA04D5100DTRQYF vs RP73G1E510RDTDG |
RP73G1E510RDTDF | Fixed Resistor, Thin Film, 0.063W, 510ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | NTRA04D5100DTRQYF vs RP73G1E510RDTDF |
NTRA04D5100DTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 510ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | NTRA04D5100DTRQYF vs NTRA04D5100DTR1KQYF |
CPF0402D510RC1 | Fixed Resistor, Thin Film, 0.063W, 510ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | NTRA04D5100DTRQYF vs CPF0402D510RC1 |
NTRC04D5100DTRF | Fixed Resistor, Thin Film, 0.063W, 510ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | NIC Components Corp | NTRA04D5100DTRQYF vs NTRC04D5100DTRF |
CRT0402-DZ-5100GLF | Fixed Resistor, Thin Film, 0.0625W, 510ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | NTRA04D5100DTRQYF vs CRT0402-DZ-5100GLF |
RNCS0402DKC510R | Fixed Resistor, Thin Film, 0.063W, 510ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | NTRA04D5100DTRQYF vs RNCS0402DKC510R |