Part Details for NTRA04D2082CTR1KQYF by NIC Components Corp
Overview of NTRA04D2082CTR1KQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRA04D2082CTR1KQYF
NTRA04D2082CTR1KQYF CAD Models
NTRA04D2082CTR1KQYF Part Data Attributes
|
NTRA04D2082CTR1KQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA04D2082CTR1KQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 20800ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 20800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 25 V |
Alternate Parts for NTRA04D2082CTR1KQYF
This table gives cross-reference parts and alternative options found for NTRA04D2082CTR1KQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA04D2082CTR1KQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR040220K8+-0.5%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 20800ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, 0402, | SRT Resistor Technology Gmbh | NTRA04D2082CTR1KQYF vs AR040220K8+-0.5%TCR25 |
AR02DTRC3Y2082 | Fixed Resistor, Thin Film, 0.0625W, 20800ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | NTRA04D2082CTR1KQYF vs AR02DTRC3Y2082 |
RN73F1EB2082D | Fixed Resistor, Thin Film, 0.0625W, 20800ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | NTRA04D2082CTR1KQYF vs RN73F1EB2082D |
RNCS0402DTE20K8 | Fixed Resistor, Thin Film, 0.063W, 20800ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | NTRA04D2082CTR1KQYF vs RNCS0402DTE20K8 |
AR02DPC3Y2082 | Fixed Resistor, Thin Film, 0.0625W, 20800ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | NTRA04D2082CTR1KQYF vs AR02DPC3Y2082 |
AR02DPC3Y2082N | Fixed Resistor, Thin Film, 0.0625W, 20800ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | NTRA04D2082CTR1KQYF vs AR02DPC3Y2082N |
RN73F1E2082D | Fixed Resistor, Thin Film, 0.0625W, 20800ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NTRA04D2082CTR1KQYF vs RN73F1E2082D |
TFCR0402-16W-E-2082DT | Fixed Resistor, Thin Film, 0.063W, 20800ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | NTRA04D2082CTR1KQYF vs TFCR0402-16W-E-2082DT |
CAR040220.8KOHMS0.5%25PPM | Fixed Resistor, Thin Film, 0.0625W, 20800ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Riedon | NTRA04D2082CTR1KQYF vs CAR040220.8KOHMS0.5%25PPM |
RNCS0402DKE20K8 | Fixed Resistor, Thin Film, 0.063W, 20800ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | NTRA04D2082CTR1KQYF vs RNCS0402DKE20K8 |