Part Details for NTRA04D1381DTRQYF by NIC Components Corp
Overview of NTRA04D1381DTRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRA04D1381DTRQYF
NTRA04D1381DTRQYF CAD Models
NTRA04D1381DTRQYF Part Data Attributes
|
NTRA04D1381DTRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA04D1381DTRQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 1380ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 1380 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 25 V |
Alternate Parts for NTRA04D1381DTRQYF
This table gives cross-reference parts and alternative options found for NTRA04D1381DTRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA04D1381DTRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCS0402DKC1K38 | Fixed Resistor, Thin Film, 0.063W, 1380ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | NTRA04D1381DTRQYF vs RNCS0402DKC1K38 |
SF04T1381DTL | Fixed Resistor, Thin Film, 0.0625W, 1380ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | NTRA04D1381DTRQYF vs SF04T1381DTL |
RNCS0402DTC1K38 | Fixed Resistor, Thin Film, 0.063W, 1380ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | NTRA04D1381DTRQYF vs RNCS0402DTC1K38 |
RN73G1ETD1381D | Fixed Resistor, Thin Film, 0.0625W, 1380ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NTRA04D1381DTRQYF vs RN73G1ETD1381D |
RN73G1E1381D | Fixed Resistor, Thin Film, 0.0625W, 1380ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NTRA04D1381DTRQYF vs RN73G1E1381D |
RN73G1ETP1381D | Fixed Resistor, Thin Film, 0.0625W, 1380ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | NTRA04D1381DTRQYF vs RN73G1ETP1381D |
CAR04021.38KOHMS0.5%50PPM | Fixed Resistor, Thin Film, 0.0625W, 1380ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Riedon | NTRA04D1381DTRQYF vs CAR04021.38KOHMS0.5%50PPM |
AR02DPC2Y1381 | Fixed Resistor, Thin Film, 0.0625W, 1380ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Token Electronics Industry Co Ltd | NTRA04D1381DTRQYF vs AR02DPC2Y1381 |
AR02DTRC2Y1381N | Fixed Resistor, Thin Film, 0.0625W, 1380ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Token Electronics Industry Co Ltd | NTRA04D1381DTRQYF vs AR02DTRC2Y1381N |
AR04021K38+-0.5%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 1380ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, 0402, | SRT Resistor Technology Gmbh | NTRA04D1381DTRQYF vs AR04021K38+-0.5%TCR50 |